Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Power Supplies
NEWEST Products

Phoenix Contact Power Supplies

Cutting-edge power supply technology for every class

When you need reliable power for industrial control system and automation applications, trust Phoenix Contact 's comprehensive line of DIN rail-mounted power supplies . From the compact TRIO and STEP to the uninterruptible MINI and the industrial QUINT , Phoenix Contact 's innovative technologies give your application:

  • - High-performance reliability
  • - Built-in function monitoring

- Power Boost technology
-
Worldwide use: wide input voltage range and international standards/ approvals

TRIO POWER

STEP POWER

TRIO POWER is the DIN-rail-mountable power supply unit with basicfunctions. With an output voltage of 12 V DC, 24 V DC and 48 V DC and1- and 3-phase versions with 60 W or 960 W, it is particularly suitedfor use in series production in mechanical engineering. The wide-rangeinput and international certification package allows world wideimplementation.


Features:
  • - Reliable power supply unit even at high ambient temperatures
  • - No load and short circuiting resistance
  • - High dielectric strength
  • - Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package

The new STEP POWER generation of compact power supply units is particularly suitable for installation distributors and flat control panels thanks to its design. The power supply units are available with 24 V DC output voltage in four performance classes and widths and with the special voltages 5, 12, 15 and 48 V DC. Their high degree of efficiency and the low standby losses make for high power efficiency.


Features:
  • - Easy assembly on the DIN rail or panel
  • - Maximum energy efficiency thanks to low idling losses
  • - Quick startup with LED function monitoring
  • - High operating safety due to long mains buffering under full load and high MTBF (> 500,000 h)
  • - Can be used worldwide in all industrial sectors due to a wide-range input and an international approval package
  • - Wide temperature range of -25°C to +70°C
  • - Parallel connection possible for increased performance and redundancy


MINI POWER

QUINT POWER
MINI POWER provides:
  • - Extra narrow widths of 22.5 and 45 mm (0.886
    and 1.772 in.)
  • - Global use due to a wide range input
  • - A high level of operational safety in complex global networks
  • - Reliable start up of heavy loads due to POWER BOOST

The reliability of a power supply determines the availability of individual components in a system and whether complex systems can function safely. The globalization of markets increases the demands placed on the power supply . A wide range input and a high level of availability are required. These requirements are met by MINI POWER .




QUINT POWER devices are 60...960 W DC power supply units for universal use. This is ensured by the wide-range input, single and three-phase versions, and an international approval package.

QUINT POWER stands for guaranteed supply: powerful capacitors ensure mains buffering of more than 20 ms at full load.

All QUINT POWER devices are idling-proof and short-circuit proof, and are available with a regulated and adjustable output voltage of 12, 24, and 48 V DC with output currents of 2.5, 5, 10, 20, 30, and 40 A.

DUAL-LAYER CAPACITOR BATTERIES for QUINT UPS-IQ offer a wider operational temperature range (-20ºC to +60ºC) than the valve-regulated lead acid (VRLA) batteries (-0 to 40ºC) used for battery back-up systems for years.  In addition, the capacitor-based battery system offers an operational lifespan of up to 20 years before battery replacement, nearly 10 times that of the standard VRLA battery.










MINI POWER/ QUINT POWER Datasheet Links More About Phoenix Contact View Product List Order Now More About Phoenix Datasheet Links MINI/ QUINT POWER TRIO/ STEP POWER View Product List Order Now
  • Phoenix Contact
  • Industrial|Power Management
  • Power