Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact PLC Push-In Technology Relays
NEWEST Products
Phoenix Contact PLC-PIT Relays

Phoenix Contact PLC Push-In Technology Relays

Phoenix Contact PLC Push-In Technology Relays are equipped with push-in termination technology. Push-In Technology provides a fast, easy, safe connection and eliminates the need for insertion tools; even conductors as small as 22 AWG can be terminated. Terminations are made simply by pushing wires into the terminal, using very little force. To disconnect the wire, nearly any screwdriver can be used. Push-In Technology allows Phoenix Contact to meet the growing demand for the kinds of fast, safe and error-free products now needed in industrial control cabinets. PLC Push-In Technology Relays, in 6mm housing, are 100% touch-proof, and permit faster wiring - up to 50 % faster installation time.

Features
50% reduced push-in force compared to competition
    • Creates easier installation
    • Faster wiring - up to 50% faster installation
    • Less operator strain
    • Reduces the potential for wiring errors and ensures complete termination
    • Eases installations in hard-to-reach areas
    • No deformation of terminated wire
Clear visual indication of termination area
    • 100% fail-safe wiring
    • Reduces wiring errors
    • Further reduces installation time
    • Ensures complete termination
5X the IEC requirement for pull-out (retention) force
    • High termination retention force (pull-out force) will provide reliable, long lasting connections
    • Eliminates wires backing out and causing maintenance issues
    • Ideal for high-vibration applications
100% touch-proof
    • Protection for life and limb
    • Prevents any deformation of the spring by installation or removal tools
Specially designed wire ejection button
    • No special tools are required to remove wires
    • Any screwdriver can be used - even everyday items like pens can be used to eject wires
    • Helps simplify maintenance
Applications
  • Machine tool manufacturing
  • Material handling
  • Printing and packaging machinery
  • Panel builders and system integrators
  • Semiconductor manufacturing
  • Surgical/medical instrument manufacturing
  • Transportation
  • Water/wastewater



Phoenix Contact PLC-PIT Relays





Part Number Phoenix Contact Type Input Voltage Contact Type Contact Material Description

PLC Series with Push-In Technology Relay

2900316 PLC-RPIT-12DC/21 12V DC DPDT AgSnO Standard Power Contact
2900299 PLC-RPIT- 24DC/21 24V DC SPDT AgSnO Standard Power Contact
2900300 PLC-RPIT- 24UC/21 24V AC/DC SPDT AgSnO Standard Power Contact
2900301 PLC-RPIT- 48DC/21 48V DC SPDT AgSnO Standard Power Contact
2900303 PLC-RPIT- 60DC/21 60V DC SPDT AgSnO Standard Power Contact
2900304 PLC-RPIT-120UC/21 120V AC SPDT AgSnO Standard Power Contact
2900305 PLC-RPIT-230UC/21 230V AC SPDT AgSnO Standard Power Contact
2900317 PLC-RPIT- 12DC/21AU 12V DC DPDT AgSnO+Au Multi-Layer Contact
2900306 PLC-RPIT- 24DC/21AU 24V DC SPDT AgSnO+Au Multi-Layer Contact
2900307 PLC-RPIT- 24UC/21AU 24V AC/DC SPDT AgSnO+Au Multi-Layer Contact
2900308 PLC-RPIT- 48DC/21AU 48V DC SPDT AgSnO+Au Multi-Layer Contact
2900309 PLC-RPIT- 60DC/21AU 60V DC SPDT AgSnO+Au Multi-Layer Contact
2900310 PLC-RPIT-120UC/21AU 120V AC SPDT AgSnO+Au Multi-Layer Contact
2900311 PLC-RPIT-230UC/21AU 230V AC SPDT AgSnO+Au Multi-Layer Contact
2900312 PLC-RPIT- 24DC/ 1/ACT 24V DC 1 N/O AgSnO Actuator Type (6A)
2900313 PLC-RPIT- 24DC/ 1AU/SEN 24V DC 1 N/O AgSnO+Au Sensor Interface
2900314 PLC-RPIT-120UC/ 1AU/SEN 120V AC 1 N/O AgSnO+Au Sensor Interface
2900315 PLC-RPIT-230UC/ 1AU/SEN 230V AC 1 N/O AgSnO+Au Sensor Interface

PLC Series with Optocoupler

2900364 PLC-OPIT- 24DC/ 24DC/2 24V DC OPTO ----- 33 VDC Max Switching (3A)
2900365 PLC-OPIT- 48DC/ 24DC/2 48V DC OPTO ----- 33 VDC Max Switching (3A)
2900366 PLC-OPIT- 60DC/ 24DC/2 60V DC OPTO ----- 33 VDC Max Switching (3A)
2900367 PLC-OPIT-120UC/ 24DC/2 120V AC OPTO ----- 33 VDC Max Switching (3A)
2900368 PLC-OPIT-230UC/ 24DC/2 230V AC OPTO ----- 33 VDC Max Switching (3A)
2900352 PLC-OPIT- 24DC/ 48DC/100 24V DC OPTO ----- 48 VDC Max Switching (100mA)
2900353 PLC-OPIT- 48DC/ 48DC/100 48V DC OPTO ----- 48 VDC Max Switching (100mA)
2900354 PLC-OPIT- 60DC/ 48DC/100 60V DC OPTO ----- 48 VDC Max Switching (100mA)
2900355 PLC-OPIT-120UC/ 48DC/100 120V AC OPTO ----- 48 VDC Max Switching (100mA)
2900356 PLC-OPIT-230UC/ 48DC/100 230V AC OPTO ----- 48 VDC Max Switching (100mA)
2900369 PLC-OPIT- 24DC/230AC/1 24V DC OPTO ----- 24-253 VAC Max Switching (0.75A)
2900370 PLC-OPIT- 48DC/230AC/1 48V DC OPTO ----- 24-253 VAC Max Switching (0.75A)
2900371 PLC-OPIT- 60DC/230AC/1 60V DC OPTO ----- 24-253 VAC Max Switching (0.75A)
2900372 PLC-OPIT-120UC/230AC/1 120V AC OPTO ----- 24-253 VAC Max Switching (0.75A)
2900374 PLC-OPIT-230UC/230AC/1 230V AC OPTO ----- 24-253 VAC Max Switching (0.75A)
2900375 PLC-OPIT- 5DC/ 24DC/2/ACT 5V DC OPTO ----- 33 VDC Max Switching Actuator
2900376 PLC-OPIT- 24DC/ 24DC/2/ACT 24V DC OPTO ----- 33 VDC Max Switching Actuator
2900358 PLC-OPIT- 24DC/ 48DC/100/SEN 24V DC OPTO ----- 48 VDC Max Switching Sensor
2900359 PLC-OPIT-120UC/ 48DC/100/SEN 24V DC OPTO ----- 48 VDC Max Switching Sensor
2900361 PLC-OPIT-230UC/ 48DC/100/SEN 24V DC OPTO ----- 48 VDC Max Switching Sensor

  • Phoenix Contact
  • Industrial
  • Electromechanical|Relays & I/O Modules