Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact DFMC DMC(V) 3.5mm Pluggable Terminal Blocks
NEWEST Products

Phoenix Contact Logo


Phoenix Contact DFMC DMC(V)
3.5mm Pluggable Terminal Blocks

The Phoenix Contact DFMC DMC(V) product line offers stacked headers and plugs that provide higher contact density than previously available in a European-style terminal block. Phoenix Contact designed the DFMC DMC(V) series with 3.5mm spacing and 8 A to150 V rating. The DFMC plugs feature a 13.5mm height and the Push-In Technology wire termination system to reduce assembly time and labor costs by eliminating the need for wiring tools. The DFMC plugs are available in three styles, no latches, screw latches, or lock-and-release latch. The DFMC headers with high temperature LCP housings can be applied in either pin-in-paste reflow, or wave solder processes. The DFMC headers are available in horizontal or vertical PCB mount versions and feature a height of 10.8mm and 10mm respectively.


Features
  • Push-In Technology for fast wire connection
  • 20 percent space saving on the PCB
  • Double-level design provides high contact density
  • Insert molded header with accurate pin placement for high pick-and-place yields
  • "Lock and Release"- simple lock 7 comfortable low-force release
  • Alternative latching options for flexibility in application needs
  • Compatible to MC family "footprint"
  • Compatible with THR-headers Pin in Paste reflow processes
Specifications
  • 24 to 16 AWG
  • 8 A and 150 V rating
  • Spacing: 3.5 mm
  • Height of plug: 13.5 mm
  • Horizontal header height: 10.8 mm
  • Vertical header height: 10 mm

  • Phoenix Contact
  • Connectors|Terminal Blocks