Features
- IP67 M12 SPEEDCON quick disconnect metal housing for water and dust protection
- Metal receptacle shell with ground spring
- Smallest mini-B USB industrial connector
- Direct PCB mount
- USB 2.0 interface, up to 480 Mbps transfer rate
- Fully shielded, industrial grade, overmolded cable assemblies with M12 SPEEDCON locking for better strain relief
- 90° or pigtail mounting options available upon request
- RoHS compliance
|
Specifications
- Rated voltage: 30 V
- Rated current (IN): 1 A
- Transmission speed: 480 Mbps
- Flammability: UL94-V0
- Contact surface material: Au/Ni Contact material
- PCB connection: Wave soldering
- Maximum panel thickness: 4mm
- Operating temperature: -25+85°C
- Degree of protection: IP67 (when connected)
- Mounting type: Rear mounting M12 x 1 with flat nut
- Torque to panel: 1.5 - 2.0 Nm
|
Applications
- Factory automation (USB gateway, controllers)
- Factory and process control devices (motors, actuators, motion controllers)
- Industrial computers, controllers, printers, barcode scanners
- Measurement and test equipment
- Security/industrial cameras
- Industrial cameras (thermal imaging, security)
- Municipal police speed radar to in-vehicle computers
- Solar inverter data acquisition devices
- USB sensors (torque, load cell sensors)
- Audio, video, entertainment equipment
|