Phoenix Contact M12 Outdoor Cables
Phoenix Contact
developed the
M12 Outdoor Cables
to meet the outdoor use requirements in both
signal
and
Category 5e Ethernet
applications. Resistant to UV, ozone, and corrosion, the 4-position
Phoenix Contact M12 Outdoor
Cables
with stainless steel thread/coupling nut are rated for extreme temperatures from -40°C to 105°C and comply with
IP65/IP67/IP69K
.
Features
-
4-position M12
-
Stainless steel thread/coupling nut
-
Resistant to UV, ozone, and corrosion
-
Rated for extreme temperatures -40 to 105C
-
IP65/IP67/IP69K
Applications
-
Signal
-
Category 5e Ethernet
|
Part Number
|
Description
|
Connector End A
|
Connector End B
|
Length
|
|
1454040
|
Sensor/actuator cable
|
M12 Straight
|
N/A
|
2 m
|
|
1454053
|
Sensor/actuator cable
|
M12 Straight
|
N/A
|
5 m
|
|
1454079
|
Sensor/actuator cable
|
M12 Straight
|
Straight Receptacle
|
2 m
|
|
1454082
|
Sensor/actuator cable
|
M12 Straight
|
Straight Receptacle
|
5 m
|
|
1454095
|
Sensor/actuator cable
|
M12 Female Straight
|
Open End
|
10 m
|
|
1454105
|
Sensor/actuator cable
|
M12 Male Straight
|
Female Straight Receptacle
|
2 m
|
|
1454118
|
Sensor/actuator cable
|
M12 Male Straight
|
Female Straight Receptacle
|
5 m
|
|