Phoenix M12 High-Flex Cordsets
Phoenix Contact
designed the
M12 High-Flex Cordsets
for harsh motion applications that require continuous flexing, bending, and twisting during rigorous manufacturing processes. Developed as part of the
Phoenix Contact
's
PLUSCON SAC product line,
the
M12 High-Flex Cordsets
provide torsional and bending strengths that exceed the normal PUR
cable
material and are flexible to 15,000,000 bend cycles. These IP65/IP68/IP69K rated
cordsets
offer excellent resistance to acids, alkaline solutions and solvents and are halogen, silicone, and cadmium free. Ideally suited for areas such as robotics, motion systems and C-track.
|
View Product List
|
F
eatures
-
Zinc die-cast coupling nut
-
Gray PUR jacket, welding slag-resistant
-
Flexible to 15,000,000 bend cycles
-
Halogen, silicone, and cadmium free
-
Excellent resistance to acids, alkaline solutions and solvents
-
IP65/IP68/IP69K
-
3-, 4-, 5-position M12 versions
Applications
-
Robotics
-
Motion systems
-
C-track
|
Specifications
-
Rated current at 40°C: 4 A
-
Volume resistance: ≤ 5 mΩ
-
Rated voltage: 250 V
-
Insulation resistance: ≥ 100 MΩ
-
Insertion/withdrawal cycles: ≥ 100
-
Bending Radius: 50 mm
-
Standards/regulations: M12 connector
IEC 61076-2-101
-
Conductor resistance: Approx. 53 Ω/km
-
Flame resistance: DIN VDE 0472 part 804, test type B
-
Resistance to oil: According to VDE 0250 Part 407
|
|