Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact FKDSO Spring-Cage PCB Terminal Blocks
NEWEST Products
Phoenix Contact Logo

Phoenix Contact FKDSO
Spring-Cage PCB Terminal Blocks

Phoenix Contact specially developed the FKDSO Spring-Cage PCB Terminal Blocks as the first Push-In Technology PCB Terminal Blocks for the ME and ME MAX housings. The FKDSO layout is identical to the existing PCB layout for the standard MKDSO blocks, enabling FKDSO connectors to be easily integrated into the available widths of the ME and ME MAX range. FKDSO Terminal Blocks can be wired without tools for quick and easy connection and removal of conductors. The FKDSO Series features a 5.0mm pitch, 0.2-2.5mm2 connection cross-section, 10A current rating, and 300V voltage rating according to UL Use Group D. Available in 2, 3, and 4-position terminal block versions.

Features
  • Conductors can be easily wired without tools
  • Fast connection and removal of conductors
  • Pinning identical to the MKDSO (orthogonal screw PCB terminal block)
Specifications
  • 2, 3, and 4-position terminal block versions
  • For use in 12.5, 17.5, 22.5, 35, and 45 mm ME(MAX) housings
  • UL Use Group D: 10 A (amperage )/300 V (voltage)
Applications
  • PLCs
  • Safety relays
  • Signal converters
  • IPCs
Part Number Type Description Product Description
2200315 FKDSO 2,5/ 2-R 2-position block, right-hand side
2200316 FKDSO 2,5/ 2-L 2-position block, left-hand side
2200317 FKDSO 2,5/ 3-R 3-position block, right-hand side
2200318 FKDSO 2,5/ 3-L 3-position block, left-hand side
2200319 FKDSO 2,5/ 4-R 4-position block, right-hand side
2200320 FKDSO 2,5/ 4-L 4-position block, left-hand side
2200321 ME 12,5 OT-FKDSO ME upper part, 12.5 mm width
2200322 ME 17,5 OT-FKDSO ME upper part, 17.5 mm width
2200323 ME 22,5 OT-FKDSO ME upper part, 22.5 mm width
2200327 ME 45 OT-FKDSO ME upper part, 45 mm width
  • Phoenix Contact
  • Connectors|Terminal Blocks