Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Push Pull Connector
NEWEST Products



Phoenix Contact Variosub Push-Pull Connectors

Phoenix Contact offers the Variosub Push-Pull Ethernet and Power Connector system that provides IP67 protection for data and power transmission. An RJ45 version for copper data transmission is easily assembled in the field to ensure compatibility with control cabinet solutions. For power transmission, a COMBICON device connection technology is available and features a new five-position power connector to power the device via two 24-volt circuits. The Phoenix Contact Push-Pull Ethernet and Power Connector system is available in metal or plastic and can be operated simply with one hand.


Features and Benefits:
  • Available in IP20 and IP67
  • Seamless concept
  • Sturdy push-pull locking
  • Like the cable gland style - not likely to distort the cable/shield as terminated; Some glands have the overlapping fingers that can pinch/distort the cable
  • Metal and plastic versions
  • For data using RJ45 and SCRJ, as well as Combicon
  • Square Housing
  • Size Comparison
Applications:
  • Automotive
  • Chemical
  • Industrial
  • Machine Builder
  • Medical Equipment
  • Packaging Machinery
  • Petro Chemical
  • Robotic
NEW!

Variosub CAT6a RJ45 Quickon Connector
The first industrial 8-position RJ45 connector that utilizes fast connection technology.

  • IP 20 protection
  • Meets IAONA for light duty areas
  • CAT5E component for Fast Ethernet transmission at 100 mbps
  • Connections without additional tools
  • Accommodates solid and stranded wires of AWG 26-22
  • Datasheet
  • View Product


  • Phoenix Contact
  • Industrial|Medical|Transportation
  • Connectors