Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact M8 8-Position Connectors
NEWEST Products
Phoenix Contact M8 8-Position Connectors & Cable Assemblies

Phoenix Contact M8 8-Position Connectors & Cable Assemblies

Phoenix Contact M8 8-Position Connectors & Cable Assemblies are small, industrial M8 connectors developed to meet the demand for increased signal carrying capabilities in space-saving designs. M8 8-Position Connectors & Cable Assemblies offer 1.5A rated current, 30V voltage, and ≥ 100 MΩ insulation resistance. M8 8-Position Connectors & Cable Assemblies provide IP65/IP67 protection and meets IEC 61076-2-104 standards with a surge voltage category II and Pollution degree of 3. The M8 series is available in male and female panel mount connectors and cable assemblies.

Specifications
  • Rated current at 40°C: 1.5 A
  • Rated voltage: 30 V
  • Number of positions: 8
  • Volume resistance: ≤ 3 mΩ
  • Insulation resistance: ≥ 100 MΩ
  • Standards/regulations: M8 plug-in connector IEC 61076-2-104
  • Surge voltage category: II
  • Pollution degree: 3
  • Degree of protection: IP65/IP67
  • Contact surface material: Au
  • Contact carrier material: PA 66
  • Material, knurls: Zinc die-cast, nickel-plated
  • Phoenix Contact
  • Connectors|Wire & Cable