Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact Valvetrab-MS T1/T2
NEWEST Products
Phoenix Contact  Logo

Phoenix Contact VALVETRAB-MS T1/T2

Phoenix Contact VALVETRAB-MS T1/T2 provides varistor-based lightning protection with a high discharge capacity and low residual voltage for Type 1 or Type 2 lightning level applications. VAL-MS-T1/T2 can safely discharge 12.5kA I-imp (10x350) of lighting current. VAL-MS-T1/T2 accommodates most power systems worldwide, even systems with high mains voltage fluctuations. VAL-MS-T1/T2 is well-suited for water/wastewater, process industry including oil and gas, telecom, energy and utility, automotive, machine building, wind, pharmaceutical, and control systems. 

Features
  • Choose from the comprehensive product portfolio
    of three to five wire power systems
  • At only 17.7mm per individual arrester, can safely
    discharge 12.5kA I-imp (10x350) of lighting current
  • Available in a compact package
  • CE, IEC, UL on some part numbers
  • Compact design
  • Base element remote monitoring
Plug Features
  • All arrester plugs have a visual status indicator triggered by an internal thermal disconnect device
  • Each plug is testable using the CHECKMASTER test device from Phoenix Contact
  • Snap lock plug insures secure connection even when subjected to high lightning currents
  • High continuous voltage tolerance for AC and DC power systems with strong voltage fluctuations
 Target Markets
  • Water/wastewater industry
  • Process industry, including oil and gas
  • Telecom industry

  • Energy and utility
  • Automotive
  • Machine building
  • Wind
  • Control systems
  • Pharmaceutical

  • Phoenix Contact
  • Circuit Protection