Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact M12 Plastic Cable Assemblies
NEWEST Products

M12 SAC Plastic Cable Assemblies

Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open ended and female, and in lengths from 0.3m to 10m.

Features

  • For sensor/actuator connections
  • 3-, 4-, and 5-pole configurations
  • Corrosion-resistant coupling nut
  • PUR halogen-free cable
  • IP65 / IP68 / IP69K
Phoenix Contact M12 SAC Plastic Cable Assemblies




View Products List



Part Number
Connector 1
Connector 2
Cable Length
M12
3-Pole
M12
4 -Pole
M12
5-Pole
1456006 1442353 1442395 Male straight Open end 1.5 m
1442324 1442366 1442405 Male straight Open end 3 m
1442337 1442379 1442418 Male straight Open end 5 m
1442340 1442382 1442421 Male straight Open end 10 m
1442557 1442599 1442638 Male angled Open end 1.5 m
1442560 1442609 1442641 Male angled Open end 3 m
1442573 1442612 1442654 Male angled Open end 5 m
1442586 1442625 1442667 Male angled Open end 10 m
1442434 1442476 1442515 Female straight Open end 1.5 m
1442447 1442489 1442528 Female straight Open end 3 m
1442450 1442492 1442531 Female straight Open end 5 m
1442463 1442502 1442544 Female straight Open end 10 m
1442793 1442832 1442874 Male straight Female straight 0.3 m
1442803 1442845 1442887 Male straight Female straight 0.6 m
1442816 1442858 1442890 Male straight Female straight 1.5 m
1442829 1442861 1442900 Male straight Female straight 3 m
1442670 1442719 1442751 Female angled Open end 1.5 m
1442683 1442722 1442764 Female angled Open end 3 m
1442696 1442735 1442777 Female angled Open end 5 m
1442706 1442748 1442780 Female angled Open end 10 m





  • Phoenix Contact
  • Connectors|Connector-Circular|Wire & Cable