Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Phoenix Contact » Phoenix Contact Hand Tools
NEWEST Products
Phoenix Contact Logo

Phoenix Contact Hand Tools

Overview

Phoenix Contact Hand Tools offer solutions for cutting, stripping, and crimping for many applications. Each tool series is constructed using high-quality components and raw materials. These hand tools feature an ergonomic handle designed for natural hand posture and fatigue-free work. In addition, Phoenix Contact Hand Tools have easily interchangeable cable guides, dies and blades. All non-wearable parts are covered with lifetime warranty.

Features
  • Durability: constructed from high-quality components and raw materials
  • Ergonomic handle design provides for natural hand posture and fatigue free work
  • Easily interchangeable cable guides, dies and blades
  • Lifetime warranty on non-wearable parts

CRIMPFOX

Phoenix Contact CRIMPFOX N series features permanent dies and an additional cutting and stripping die for complete wire processing. When insertion into the handle of the tool, the Phoenix Contact CRIMPFOX-WF die provides additional cutting and stripping capabilities.

Features
  • Precise processing with specific profile geometries
  • Easy follow through ratchet release and releasable pressure lock
  • Optimum transfer of force requires minimal manual force
  • Marked die station
  • Stripping capability up to 6.0 mm² (10 AWG)
  • Additional cutting and stripping die for complete process of cable with one tool

CUTFOX

CUTFOX cutting tools feature durability, optimum leverage, and an ergonomic design.

Features
  • Inductively hardened blades for long-term stable cutting performance
  • VDE-tested cutting tools made from special high-grade tool steel

MICROFOX

MICROFOX tools are high-quality tools for precision work in electronics and electrical engineering.

Features
  • Ergonomically designed two-component handles for fatigue-proof and non-slip use
  • Opening spring for uniform, smooth opening
  • Through-connected joint for permanent stability and optimum distribution of force
  • Made from special high-grade tool steel
  • Mirror-polished and oiled metal surfaces, which provide maximum rust protection

WIREFOX

WIREFOX stripping tools are for conductors with various types of insulation and cross sections.

Features
  • Flexible, adjustable limit stop for the stripping length
  • Practical integrated wire cutter
  • WIREFOX stripping pliers feature an automatic adjustment mechanism for a wide range of different types of insulation and conductor diameters
  • Phoenix Contact
  • Tools & Supplies