Home » NEWEST Products » New by Manufacturer » Pericom » KM Series CMOS Crystal Oscillators - Pericom
NEWEST Products
Pericom KM Series CMOS Crystal Oscillators

Pericom KM Series CMOS Crystal Oscillators

Pericom's KM Series CMOS Crystal Oscillators are the industry's smallest 32.768kHz crystal oscillator with a dimension of only 2.0mm x 1.6mm; its foot print saves over 30% of board space comparing with devices currently available on the market. These oscillators achieve superb stability over a broad range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. These are designed to meet the challenges of miniaturization while at the same time maintaining superb accuracy of the timing signal. These crystal oscillators can be used in many consumer electronic applications such as DVD/Blu-Ray, GPS, desktop PCs, security, wireless access, and multi-function printers.

Features
  • 32.768kHz
  • 1.8V CMOS compatible logic levels
  • Low power standby mode (< 10μA)
  • Low power active mode (< 80μA)
  • Designed for standard reflow and washing techniques
  • Pb-free and RoHS/Green compliant
Applications
  • Real-Time Clock Oscillator
  • Standby clock source
Pin Functions
Pin Functions
eNews
  • Pericom