|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer
NEWEST Products
TDK LGJ Series High Reliability Power Inductors

TDK LGJ Series High Reliability Power Inductors

TDK LGJ Series High Reliability Power Inductors feature inductance range of 1.0µH - 1500µH , rated current range of .15A - 13A, DC resistance range of 1.028Ω - 78.7mΩ, and are qualified to AEC-Q200. LGJ Series High Reliability Power Inductors offer an anti-counterfeit verification system with optional RFID inventory tracking available and are lead free. Applications include medical, industrial, and automotive.

Features
  • Inductance range 1.0µH - 1500µH
  • Rated current range .15A - 13A
  • DC resistance range 1.028Ω - 78.7mΩ
  • Qualified to AEC-Q200
     
    Applications
    • Smart Meter/Smart Grid
    • Solar Micro Inverters
    • Long term lighting (LED)
    • Industrial Electronics
    • Electric vehicle/charging station
    • Telecom Infrastructure
    • Class 1 & 2 Medical Equipment
    • Applications requiring high reliability components
    Part Number Data Sheet Inductance Tolerance Maximum DC Current Package / Case
    First Previous Next Last

    • TDK
    • Industrial|Medical|Military / Aero|Transportation
    • Passive Components|Inductors