Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Parallax » Parallax Spin Stamp MCU
NEWEST Products
Parallax Spin Stamp MCU

Parallax Spin Stamp MCU

Parallax Spin Stamp MCU is a 24-pin module similar in form and size to the BASIC Stamp® 2 family of 24-pin modules. The purpose of this microcontroller is to introduce the Propeller processor to the engineer who wants the features of the Propeller chip and ease of placement in an existing BASIC Stamp module project. The Propeller is a multi-processing chip with eight 32-bit processors (cogs) and a shared memory with 32KB of RAM and 32KB of ROM, holding a font, math tables, and Spin interpreter. The Parallax Spin Stamp MCU includes a Propeller, 32KB EEPROM, 3.3V regulators, and 10MHz crystal oscillator. The Spin Stamp fits in boards designed for BASIC Stamp modules where the I/O pins are not assigned to a specific purpose, but the Spin Stamp module is not intended to be a direct drop-in replacement for any BASIC Stamp module.

Features
  • Propeller P8X32A-M44 multi-processing chip with eight 32-bit processors (cogs) and shared memory of 32KB of RAM and 32KB of ROM holding a font, math tables, and Spin interpreter
  • On-board 32KB EEPROM, 3.3V regulator, and 10MHz crystal oscillator
  • Access to 16 Propeller chip I/O pins; each cog can access any I/O pin
  • Programming interface pads provided for the PropClip (not included)
  • 24-pin DIP package fits boards designed for Basic Stamp modules where the I/O pins are not assigned to a specific purpose
Specifications
  • Power requirements: 5.5 - 12V unregulated or 3.3V regulated
  • Dimensions: 1.2 x 0.63in (31 x 16mm)
  • Operating temp range: +32 to +158°F (0°C to +70°C)
Spin Stamp Schematic
Spin Stamp Schematic
  • Parallax
  • Embedded Solutions|Semiconductors|Embedded Processors|IC-MCU/MPU