Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Parallax » Parallax P8X32A QuickStart Board for Propeller MCU
NEWEST Products
Parallax P8X32A QuickStart Board for Propeller MCU

Parallax P8X32A QuickStart Board
for Propeller MCU

Parallax P8X32A QuickStart Board for Propeller MCU provides basic Propeller circuitry as an open-source reference design. Parallax offers PCB layout files for developers to speed their projects towards completion. Parallax P8X32A QuickStart Board for Propeller MCU is fully expandable and provides unimpeded access to all I/O pins through an expansion header, but also includes some button inputs and LEDs to demonstrate programming. With USB power and a selection of QuickStart Project examples, it's also the fastest way to get up and running. The P8X32A QuickStart board's features make this a small, inexpensive, accessible development platform and open source reference design for the Propeller microcontroller.

Features
  • Open hardware reference design
  • Propeller P8X32A microcontroller
  • Eight resistive touch buttons
  • Eight buffered LEDs
  • Buffered USB-to-serial converter with USB bus power
  • Up to 30 free I/O pins available through an accessory socket
Specifications
  • Power requirements: 3.3 or 4 to 9 VDC, up to 500mA
  • Communication interface: USB, 3.3V serial, I2C
  • Operating temperature: -40 to +85°C
  • Dimensions: 5.0 x 7.6 x 0.84cm
Component Locations
Component Locations
  • Parallax
  • Development Tools|Embedded Solutions