|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Parallax » Propeller Activity Board - Parallax
NEWEST Products
Parallax Propeller Activity Board

Parallax Propeller Activity Board

Parallax Propeller Activity Board offers the ability to easily experiment with the 8-core P8X32A Propeller microcontroller. Parallax Propeller Activity Board is supported by the Propeller C Learning System which includes the programming tool along with a suite of tutorials and libraries with code samples. The board features connections for Xbee and MicroSD, as well as audio output through a mini stereo jack. I/O is offered through 3-pin headers, and experimental circuits can be placed on the board with the included breadboard.

  • 8-core Propeller P8X32A-Q44 microcontroller
  • 18 Propeller I/O fully free
  • 64 KB I2C EEPROM
  • 5 MHz crystal oscillator
  • microSD card slot
  • 1/8" mini stereo-audio jack
  • XBee socket with DO, DI, RTS, CTS access
  • Breadboard with 34 5-socket rows
  • 3-pin servo ports, jumper-select 5 V or VIN
  • 12-bit 4-channel SPI ADC with 5 V reference\-
  • 2-channel D/A, 0-3.3 V
  • 3-position power switch
  • Reset button
  • 2.1 mm center-positive power jack
  • Auto-selects between USB or external power
  • Built-in USB over-current protection
  • Power requirements: 6-9 VDC from an external power supply, or 5 V from a USB port
  • Communication: USB mini-B (onboard serial over USB)
  • Dimensions: 4.0 x 3.05 x 0.625 in (10.16 x 7.75 x 1.59 cm)
  • Operating temp range: +32 to +158 °F (0 to +70 °C)
Introduction Video
  • Parallax