|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic Electronic Components » PAN1026 Bluetooth 4.0 Modules - Panasonic
NEWEST Products
Panasonic PAN1026 Bluetooth 4.0 Module

Panasonic PAN1026 Bluetooth® 4.0 Module

Panasonic PAN1026 Bluetooth® 4.0 Modules feature an embedded ARM processor, Bluetooth 4.0, serial port profile (SPP), command set API and integrated antenna. This cost-engineered solution is based on a single chip solution that integrates an ARM processor with a Bluetooth controller. Bluetooth 4.0 combines the data rate of Bluetooth Classic (3Mb/s) and ultra-fast connection time of Bluetooth Low Energy (3mS). Bluetooth Low Energy is designed to create low data rate networks using a minimum amount of power. The embedded serial port profile (SPP) frees application resources while the command set API creates a simple but flexible firmware interface. An onboard antenna does away with 2.4GHz RF circuit complexity.

Features
  • Bluetooth Version 4.0
  • Industrial Temperature Range, -40 to +85°C
  • High Sensitivity: -87dbm
  • Output Power: 4dbm
  • Single VCC Supply: 1.7 to 3.6 V
  • WiFi Coexistence
  • High-Speed Interfaces: USB 2.0 UART up to 4.3 Mbps
  • Integrated ARM 32-Bit Processor
Applications
  • iOS and Android Devices
  • Wireless Sensors
  • Cable Replacement
  • Instrumentation
  • Medical
  • Automotive
Panasonic PAN1026 Block Diagram
Panasonic PAN1026 Block Diagram

Panasonic Evaluation Board PAN_1026

Prototyping and testing are accelerated by utilizing the EVAL_PAN1026 development kit and EasyDualMode software development environment. The EVAL_PAN1026 contains two PAN1026ETU development modules on Panasonic's ETU platform - ETU for Easy to Use. EasyDualMode allows both BLE and Bluetooth Classic application development in a single environment. EasyDualMode software is available free of charge on Panasonic's RF module website.

Includes
  • Bluetooth Version 4.0
  • Industrial Temperature Range, -40 to +85°C
  • High Sensitivity: -87dbm
  • Single VCC
  • WiFi Coexistence
  • High-Speed Interfaces: USB 2.0 UART up to 4.3 Mbps
  • Integrated ARM 32-Bit Processor

Panasonic PAN1026 Experimenter Kit

Panasonic's PAN1026 Experimenter Kit supplements Panasonic's evaluation kit (EVAL_PAN1026) by emulating an application environment where a Bluetooth RF module is controlled by an external processor, an environment that reduces both software and hardware development time. This kit is for design engineers using Panasonic's PAN1026 Bluetooth SmartReady® RF Module with embedded Bluetooth Classic and Bluetooth Low Energy protocol stacks and profiles and based on Toshiba's TC35661, baseband controller and ARM7TDMI CPU SOC.

Kit Contents
  • Toshiba TOPAS369BT Board
  • Segger J-Link JTAG/SWD Emulator with USB interface including J-Link 19-pin Cortex-M Adapter and USB Cable.
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Panasonic Electronic Components