|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » PAN1322 Place & Play Bluetooth Module - Panasonic
NEWEST Products
Panasonic Electronic Components PAN1322 Place & Play Bluetooth® Module

Panasonic PAN1322 Place & Play Bluetooth® Module

Panasonic PAN1322 Place & Play Bluetooth® Module is smartphone compatible and features an embedded microcontroller, Bluetooth 2.1 + EDR stack, serial port profile (SPP), AT command set API, and antenna. The module is based on a single chip solution that integrates an ARM7 core with a Bluetooth controller. The BT 2.1 + EDR stack provides secure, reliable, high speed data connections using Secure Simple Paring (SSP), eliminating manual password creation. Embedded serial port profile (SPP) frees application resources while the AT command set API creates a simple firmware interface using modem commands. The onboard antenna does away with 2.4GHz RF circuit complexity. The PAN1322 uses Panasonic's tiny footprint technology at just 15.6 x 8.7 x 2.8mm, and it is fully shielded to improve immunity.

The PAN1322 Series recognizes Apple's authentication coprocessor and supports Bluetooth Serial Port Profile (SPP) data communication with Apple's iPhone and iPad®. Connectivity also includes Android, smart phones, and all Bluetooth enabled devices.

The PAN1322 Series is fully compatible with the module it replaces, the PAN1321 Series. Hardware and firmware prototyping and testing are accelerated using the EVAL_PAN1322 development kit and SPP Toolbox development environment. All Panasonic Bluetooth RF modules carry FCC, IC, CE Bluetooth certifications.

Use this for standalone videos anywhere on Mouser.com.


Features
  • Complete Bluetooth 2.1 + EDR solution
  • SPP Device A and B, RFCOMM Profiles
  • Industrial temperature range, -40 to +85ºC
  • No external components needed
  • Onboard voltage regulator, VIN= 2.7 to 3.6V
  • Integrated ARM7TDMI 32-Bit processor w/ patchable EEPROM
  • 3.25MBaud UART
  • GPIO w/ Interrupt and Wake-Up capabilities
Applications
  • iOS and Android devices
  • Wireless sensors
  • Cable replacement
  • Industrial
  • Medical
  • Automotive

Block Diagram

Block Diagram
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Panasonic Electronic Components