Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic ELL-5PR Surface Mount Chip Choke Coils
NEWEST Products
Panasonic Electronic Components ELL-5PR Series Surface Mount Chip Choke Coils

Panasonic Electronic Components ELL-5PR Series Surface Mount Chip Choke Coils

Panasonic Electronic Components ELL-5PR Series Surface Mount Chip Choke Coils cover the lower inductance range of 0.47 to 10μH and offer lower DC resistance than other comparable inductor products. The ELL-5PR Series Surface Mount Chip Choke Coils ' magnetic shielding helps prevent interference noise and unwanted coupling with surrounding circuitry. Applications include output smoothing and maintaining voltage during output FET off cycle. Low DC Resistance and large current handling capability make Panasonic Electronic Components ELL-5PR Series Surface Mount Chip Choke Coils ideal for DC/DC applications, in a small, space-saving 5 x 5 x 1.85 mm form factor. Square core shape improves magnetic efficiency in a small package. Superior saturation characteristics and low DCR contribute to DC/DC converter efficiency.

Features
  • Small, Square Size: 5 x 5 x 1.85 mm
  • Inductance Range: 0.47μH to 10μH
  • DCR Range: 12 to 100 Ω
  • Current Rating: 5A to 1.4A
  • Magnetic Shielding
  • Square Core Shape
  • Lower DC Resistance and Large Current Capability
  • RoHS Compliant
Applications
  • DC/DC Converter
  • Chopper Circuit Decoupling Choke Coil in DC/DC Converter Circuitry




  • Panasonic
  • Industrial
  • Passive Components|Inductors