Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PAN4555 / PAN4555ETU Modules
NEWEST Products

Panasonic Electronic Components PAN4555 / PAN4555ETU Modules

The Panasonic Electronic Components PAN4555 2.4 GHz ISM transceiver module is a short range, low power device designed for the IEEE 802.15.4 wireless standard. The PAN4555 RF module includes a reference oscillator that provides a cost-effective solution for short-range data links and networks. Optional Synapse SNAP® firmware provides a highly flexible, industry leading solution for mesh networking with a complete network development environment. The PAN4555ETU provides an easy transition into the SNAP world. The PAN4555ETU provides pinned I/O for testing and prototyping with a 0.1" (2.5mm) perf or stripboard.


View Product List


Panasonic Electronic Components PAN45xx Evaluation Kit

Panasonic's PAN45xx SNAP Evaluation Kit for the PAN4555 / 4561 / 4566 series comes with software, documentation, power supplies, antennae, RS232 and USB ports, external battery holder, and both RS232 and USB serial cables. The PAN45xx kit also comes with one pair of AA batteries and also contains three different kinds of nodes: One Bridge Demonstration Node, one End Device Demonstration Node, and one Prototype Node. This evaluation kit is similar in function to other available evaluation kits. All kits contain, cabling, documentation, software, RS232 ports, regulators, and a minimum of two nodes.

View Product List
PAN4555 Features
  • Very Small Size: 12.2mm X 16.4mm X 2.2mm (200mm²)
  • 2 Antenna Options: Single Port 50Ω Or Ceramic Antenna
  • 16 Selectable Channels With 250 Kbps In The 2.4 GHz Band
  • Low Power Modes For Increased Battery Life
  • High Sensitivity Of -92 dBm Typical At 1% Packet Error Rate
  • 0 dBm Typical Output Power Programmable Over A 30 dB Range
  • Low Supply Voltage: 2.0 V To 3.4 V, 2.7 V Typical
  • Operating Temperature Range: -40°C To +85°C
  • Link Quality And Clear Channel Assessment Capability
  • 60k Flash And 4k RAM Memory
PAN4555 Applications
  • Remote Control And Wire Replacement In Industrial Systems Such As Wireless Sensor Networks
  • Factory / Home Automation And Motor / Lighting Control
  • Inventory Management And RFID Tagging
  • Automated Meter Reading
  • Monitoring (Environmental, Patient or Fitness)
PAN4555ETU Features
  • Pin Pitch: 2.54mm / 0.1"
  • 16 Selectable Channels With 250 Kbps In The 2.4 GHz Band
  • Low Power Modes For Increased Battery Life
  • High Sensitivity Of -92 dBm Typical At 1% Packet Error Rate
  • 0 dBm Typ. Output Power Programmable Over A 30 dB Range
  • Low Supply Voltage: 2.0 V To 3.4 V, 2.7 V Typical
  • Operating Temperature Range: -40°C To +85°C
  • Link Quality And Clear Channel Assessment Capability
  • 60k Flash And 4k RAM Memory
  • 4 Channel A/d Converter With 10 Bit Adc For Fast And Easy Conversion From Analog Inputs To Digital Values
PAN4555ETU Applications
  • Remote Control And Wire Replacement In Industrial Systems Such As Wireless Sensor Networks
  • Factory / Home Automation And Motor / Lighting Control
  • Inventory Management And RFID Tagging
  • Automated Meter Reading
  • Monitoring (Environmental, Patient or Fitness)

PAN4555 / PAN4555ETU Product Specifications

Part Number
Dimensions (mm)
Receiver Sensitivity / Current
Max Output Pwr / Current
Power Supply
Frequency Range
I/Os
Interfaces
Max. Data Rate (kbps)
PAN4555
16.4 x 12.6 x 2.2
-92 dBm / 37mA
0 dBm / 30mA
2.0 to 3.4V
2.4 GHz
20
GPIO, UART
250
PAN4555ETU
39.3 x 19
-92 dBm / 37mA
0 dBm / 30mA
2.0 to 3.4V
2.4 GHz
20
GPIO, UART
250

PAN4555 Dimensions and Pin Layout



PAN4555ETU Dimensions and Pin Layout





  • Panasonic
  • Development Tools|Embedded Solutions|Semiconductors|IC-RF