|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PAN1315 Bluetooth RF Module
NEWEST Products

Panasonic PAN1315 / PAN 1325 Host Controlled Interface Bluetooth RF module

Panasonic PAN1315 Host Controlled Interface Bluetooth RF module

View Product List


Additional Resources


Featured Antenna

Panasonic's Product Overview

PAN1315ETU Design Guide

PAN1315 + MSP430 Q&A

Panasonic's PAN1315 Host Controlled Interface (HCI) Bluetooth RF module brings Texas Instrument's seventh generation Bluetooth core integrated circuit, the CC2560, to an easy to use module format. The Panasonic Electronics PAN1325 Bluetooth RF Modules has all the features of the PAN1315 with the added benefit of an onboard antenna. Panasonic's tiny footprint technology has produced a module of only 58.5mm². The module is designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacturing.

This module has been designed to be 100% pin compatible with the next generation of Bluetooth Low Energy devices, and integrate with TI's ultra low-power MSP430 microprocessor. This unique design feature enables designers to seamlessly transition between Bluetooth Classic and Low Energy modules.

The PAN1315 makes connectivity between mobile devices such as cellular phones and small button cell battery powered devices like fitness sensors, watches, healthcare, entertainment and mobile accessories easily implemented, creating a seamless data chain from sensors to the web.

NEW! View PAN1315A / PAN 1325A with FCC, IC, and CE certifications.

PAN1315 RF Module - TI Partnership

Unable to view this video? Click to send a link to another source.

PAN1315 RF Module - Development Kit


Unable to view this video? Click to send a link to another source.
Interfaces
The PAN1315 Host Controlled Interface supports several transport layers with the following features:
  • UART Rates of up to 4Mbps
  • Three and Four Wire UART Transport
Panasonic PAN1315 Block Diagram
Panasonic PAN1315 Block Diagram
Applications
  • Consumer Health Devices
    • Heart Rate Monitor
    • Blood Pressure Sensor
    • Blood Glucose Meter
    • Thermometer
  • Assisted Living
    • Flood Alarm
    • Heating Control
    • Automatic Key Control
  • Industrial Sensors
Product Performance
  • Best-in-class Bluetooth RF performance(Tx power, Rx sensitivity, blocking)
  • Fully Qualified Bluetooth v2.1 EDR
  • Dimensions: 6.5mm x 9mm x 1.7mm(width x length x height)
  • Certifications: Bluetooth, FCC, CE, IC
  • Operating Temperature Range: -40°C to +85°C
  • Supply Voltage Range:
  • Profiles: SPP, HDP
  • Based upon TI's CC2560
  • Integrates with TI's ultra low-power MSP430 microprocessor
  • Very fast algorithm for both ACL and eSCO
  • Supports Extended Range Tx power with 10.5dBm typical output
  • Low power scan method for page and inquiry scans at 1/3rd normal power
Specifications:
Parameter
Value
Condition / Notes
Receiver Sensitivity (BER=10-3)
-93 dBm
GFSK, Typical, Dirty TX On
Output Power
10.5 dBm
VDD_In = VBAT
Power Supply
1.7 - 4.8 V
Battery or DC/DC
Ultra Low Power Scan
135 uA
1.28s Interval
eSCO Link 2-EV3
8.3 mA
No Retransmission
EDR 3-DH1\3-DH5
39.2 mA
Full Throughput
Operating Temperature Range
-20°C to + 70°C
-40°C to + 85°C with EEPROM
Selection Guide:
Part Number
Description
ENW-89818C2JF
PAN1315, CC2560, HCI Module, No Antenna
ENW-89818C2KF
PAN1315, CC2560, HCI Module, 256K EEPROM Memory, No Antenna
PAN1315ETU
PAN1315, Development Module, For use with EVAL_PAN1315 Evaluation Kit
EVAL_PAN1315
PAN1315 Evaluation Kit, includes TI MSP430 Controller
  • Panasonic
  • Wireless
  • Embedded Solutions