|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PAN1720 Bluetooth Low Energy Module
NEWEST Products
Panasonic Electronic Components PAN1720 Series Bluetooth Low Energy Module

View Product List

Datasheet Datasheet

Associated Product:
Learn More About All Panasonic RF Modules

Panasonic PAN1720 Series
Bluetooth Low Energy Module

Panasonic PAN1720 Series Bluetooth Low Energy Module is a single-mode module designed especially for applications that communicate with a dual or single-mode Bluetooth low energy device, such as mobile phones, PDAs, and Laptops. The PAN1720 series from Panasonic includes a Bluetooth low energy stack that currently supports the Proximity and Battery profiles. In addition, the PAN1720 Series module is manufactured in a very small (15.6 x 8.7 x 1.9mm³) SMD package with shielded case and will be qualified to the Bluetooth 4.0 standard. The PAN1720 series also offers supply voltage range from 2.0V to 3.6V (typ. 3.0V), operating temperature range from -40ºC to +85ºC, two powerful USARTs with support for several serial protocols, full-speed USB 2.0 interface, and 19 general-purpose I/O pins (17x4mA, 2x20mA).


Part Number
Description
ENW89820A1KF CC2540 Bluetooth Low Energy with 8051 Controller, Texas Instruments' Stack
ENW89820A3KF CC2540 Bluetooth Low Energy with 8051 Controller, BlueRadios Stack
EVAL-PAN1720 Bluetooth, Eval Kit, includes two PAN1720 USB Development Modules
EVAL-PAN1720-BR Bluetooth, Eval Kit, includes two PAN1720 USB Development Modules, BlueRadios FW
Features
  • Texas Instruments' Bluetooth Stack
    or optional BlueRadios™ Stack Eight Channel 12-Bit ADC
  • Complete Bluetooth low energy solution (Bluetooth 4.0)
  • Low power 8051 µC included
  • Up to 256k Flash and 8k RAM
  • Data rates up to 1Mbps
  • IR Generation Circuitry
  • AES Security Coprocessor
  • Dimension and footprint compatible to PAN1320/21
Applications
  • 2.4GHz Bluetooth low energy systems
  • Proprietary 2.4GHz systems
  • Human interface devices
  • Sports and leisure equipment
  • Mobile phone accessories
  • Consumer electronics
Block Diagram
Block Diagram
  • Panasonic
  • Wireless
  • Embedded Solutions