Home » NEWEST Products » New by Manufacturer » Panasonic » MTM231232LBF P-Channel MOSFET - Panasonic
NEWEST Products
Panasonic MTM231232LBF P-Channel MOSFET

Panasonic MTM231232LBF P-Channel MOSFET

Panasonic's MTM231232LBF P-Channel MOSFET delivers a low drain-source on-state resistance of 40mΩ (typ.) at a VGS of -4V. MTM231232LBF also features a low drive voltage of 2.5V, a drain to source voltage of -20V, and a gate to source voltage of ±10V. This MOSFET is idea for switching power with a -3A drain current or -16A drain current if pulsed. Total power dissipation for this SMini3 package is 500mW.

Specifications
  • Drain to Source Voltage: -20V
  • Gate to Source Voltage: ±10V
  • Drain Current: -3A
  • Pulsed Drain Current: -16A
  • Total Power Dissipation: 500mW
  • Drive Voltage: 2.5V
  • Drain-source On-state Resistance: 40mΩ at -4V VGS
Functional Block Diagram

Functional Block Diagram

Pin Layout
1. Gate
2. Source
3. Drain
eNews
  • Panasonic