|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » MN101E 8-Bit Touch Key MCUs - Panasonic
NEWEST Products
Panasonic MN101E 8-Bit Touch Key Microcontrollers

Panasonic MN101E 8-Bit Touch Key Microcontrollers

Panasonic's MN101E 8-Bit Touch Key Microcontrollers are an 8-bit microcontroller that provides a built-in touch detection circuit to simplify the design in process and lower the cost of touch sensing systems. With the ability to accept inputs from multiple sources, such as single keys, key matrixes, wheels and sliders, the Touch Key Microcontroller can be used in a wide array of applications from washing machines to industrial control panels. Advanced features include integrated flash memory for an EEPROM function and reset IC.

  • 8-Bit MCU with Built-In Touch Detection Circuit
  • Easy to Design In
  • Contributes to a Low Cost Touch Sensing System
  • Wide Input Support Expands Application Coverage
  • Supports Single Key, Key Matrix, Wheel, and Slider Inputs
  • Flash Memory for EEPROM Function and Reset IC
  • RoHS Compliant
  • Refrigerators
  • Washing Machines
  • Ventilation Fans
  • Printers
  • Control Panels

Part NumberPackage / CaseProgram Memory SizeData RAM SizeData Sheet

Loading First Previous Next Last
  • Panasonic