|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Industrial Flash Memory Cards - Panasonic
NEWEST Products
Panasonic Industrial Flash Memory Cards

Panasonic Industrial Flash Memory Cards

Panasonic Industrial Flash Memory Cards are built for ruggedized solutions, and operate in severe environmental conditions, offering power failure robustness, program/erase endurance, bit error auto refreshing, and industrial temperature range. The SD/SDHC memory cards implement built-in industrial NAND flash memory. The Single Level Cell (SLC) and Multi Level Cell (MLC) SD cards have an exclusive Panasonic designed controller with programmed intelligence to improve reliability and performance, with features such as wear leveling, and bit error auto refresh. They are designed for applications such as security cameras, factory automation, broadcast equipment, and drive recorders. They are formatted to comply with SD card specifications and are available in various GB sizes.

Features
  • Multi-Sourced Industrial SLC/MLC
  • 100% product screening test
  • Available from 512MB to 64GB
Benefits
  • Extended Temperature Range of -40C to 85C
  • Low Failure rate in Industrial Applications
  • Avoid Intensive Write with Static Wear Leveling
  • Improves Retention with Automatic Data Refresh
Industrial
 
  FX Series P Series GD Series SC Series KC Series
  Datasheet Datasheet Datasheet Datasheet Datasheet
Type SD SD SD microSD microSD
Cell Structure SLC MLC MLC SLC MLC
Operating Temperature -40°C~+85°C
Capacity
512MB RP-SDFC51DA1        
2GB RP-SDF02GDA1     RP-SMSC02DA1  
4GB RP-SDF04GDA1 RP-SDPC04DA1   RP-SMSC04DA1 RP-SMKC04DA1
8GB RP-SDF08GDA1 RP-SDPC08DA1   RP-SMSC08DA1 RP-SMKC08DA1
16GB RP-SDF16GDA1 RP-SDPC16DA1     RP-SMKC16DA1
32GB     RP-SDGD32DA1    
64GB     RP-SDGD64DA1    
  • Panasonic