|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » ELG-TEA Multi-Layer Power Inductors - Panasonic
NEWEST Products
Panasonic ELG-TEA Multi-Layer Power Inductors
Panasonic ELG-TEA Multi-Layer Power Inductors

Order Panasonic ELG-TEA Multi-Layer Power Inductors View Product List

Additional Resource:
ELG-TEA Brochure

Panasonic ELG-TEA Multi-Layer Power Inductors

Panasonic ELG-TEA Series Multi-Layer Power Inductors exhibit superior DC current bias characteristics driven by Panasonic's proprietary laminating process technology in a small 0805 case size package. The new ELG-TEA series multi-layer power inductors from Panasonic also achieve an expanded temperature range from -40ºC to 125ºC, making them highly beneficial in applications where strenuous temperature exposure exists.  The small size of the ELG-TEA inductor also minimizes space on the PCB.  Six ELG-TEA models are available with inductance range from 0.47 to 4.7µH and 0.8 to 1.2 A rated current.

Features
  • Proprietary Laminating Process Technology
  • 0805 case size
  • Operating temperature range: -40°C to +125°C (Including Self-Healing)
  • Inductance range: 0.47 to 4.7µH
  • Rated current: 0.8 to 1.2 A
  • RoHS compliant
Applications
  • DC/DC converter
  • Smart phones
  • Digital still cameras
Benefits
  • Superior DC current bias characteristics
  • Minimizes space on PCB
  • Can withstand strenuous thermal environments
  • Covers a wide range of applications with six available part numbers
Industries
  • Electronics
  • Telecommunications
  • Photography
Part Number Inductance Maximum DC Current
First Previous Next Last
  • Panasonic