|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic DBxxxxxxL Series Schottky Diodes
NEWEST Products
Panasonic DBxxxxxxL Series Schottky Diodes

Panasonic DBxxxxxxL Series Schottky Diodes

Panasonic's DBxxxxxxL Series Schottky Barrier Diodes (SBDs) feature a fine diffusion process through the adoption of a JBS (Junction Barrier Schottky) structure. By utilizing a JBS structure, Panasonic has achieved an industry leading SBD series with Low VF and Low IR. This results in a product that has a smaller footprint, without sacrificing performance. The new DBxxxxxxL Series is an efficient, space saving solution that offers thin and small packaging.

Features
  • VR=20 to 60V / IF(AV)=1 to 5A
  • Thin and Small Package
  • DB2141200L:1.9x1.25x0.55mm (SMini2/SC-108A)
  • DB2440300L: 3.8x2.4x0.85mm (TMini2/SC-110A)
  • High Current & High Surge Current Capability
  • Low VF (Forward Voltage) & Low IR (Reverse Current)
  • Halogen Free Package, RoHS Directive Compliant
  • Save Space of the Set with Thin and Small Package

  • Better Efficiency
  • Possible to Rectify:
  • Forward Current (Average Value) IF(AV)=5A

Applications
  • Meter / Base Station / Server
  • Air Conditioner / Washing Machine / Microwave Oven
  • Printer / Projector / HD / UPS
  • Battery / DC-DC Converter Module
Part Number Package VRM
(Max.)
(V)
IF(AV)
(Max.)
(A)
VF
(Max.)
(V)
IFSM
(Max.)
(A)
trr
(Typ.)
(ns)
Datasheet
DB2J20600L SMini2-F5-B 20 1.0 0.45 2 6 Datasheet
DB2X20700L Mini2-F4-B 20 1.0 0.4 7 12 Datasheet
DB3X207K0L Mini3-G3-B 20 1.0 0.4 3 12 Datasheet
DB2130200L SMini2-F4-B-B 30 1.0 0.36 20 18 Datasheet
DB2130300L SMini2-F4-B-B 30 1.0 0.47 20 11 Datasheet
DB2230400L Mini2-F4-B 30 1.0 0.46 30 20 Datasheet
DB2430100L TMiniP2-F2-B 30 2.0 0.39 30 21 Datasheet
DB2W31800L Mini2-F3-B 30 2.0 0.43 30 23 Datasheet
DB2430500L TMiniP2-F2-B 30 3.0 0.45 30 23 Datasheet
DB2431200L TMiniP2-F2-B 30 5.0 0.51 30 23 Datasheet
DB2440100L TMiniP2-F2-B 40 1.0 0.39 30 15 Datasheet
DB2W40100L Mini2-F3-B 40 1.0 0.39 30 15 Datasheet
DB2X41100L Mini2-F4-B 40 1.0 0.58 7 6.8 Datasheet
DB5H411K0L WSMini5-F1-B 40 1.0 0.58 3 6.8 Datasheet
DB2141200L SMini2-F4-B-B 40 1.5 0.48 30 12 Datasheet
DB2440200L TMiniP2-F2-B 40 2.0 0.47 30 15 Datasheet
DB2W40200L Mini2-F3-B 40 2.0 0.47 30 15 Datasheet
DB2440300L TMiniP2-F2-B 40 3.0 0.54 30 15 Datasheet
DB2440500L TMiniP2-F2-B 40 3.0 0.44 30 18 Datasheet
DB2W40300L Mini2-F3-B 40 3.0 0.54 30 15 Datasheet
DB2460500L TMiniP2-F2-B 60 1.0 0.45 30 12 Datasheet
DB2460100L TMiniP2-F2-B 60 3.0 0.65 50 21 Datasheet
DB2460200L TMiniP2-F2-B 60 3.0 0.6 50 36 Datasheet
DB2460600L TMiniP2-F2-B 60 3.0 0.7 30 12 Datasheet
Advantages
Advantages
  • Panasonic
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers