Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » AN488xx Hall ICs - Panasonic Electronic Components
NEWEST Products

Panasonic Electronic Components AN488xx Hall ICs

Panasonic Electronic Components AN488xx Hall ICs are low power consumption devices that act as a contactless switch using a pulse system that detects a magnetic field that turns devices on and off. Panasonic Electronic Components AN48846B and AN48841B Hall ICs are suitable for wheel keys and track ball applications. This Panasonic Electronic Components device's magnetic field polarity changes from south to north or from north to south. AN48836B is suitable for magnetic open/close switch applications and can detect the magnetic fields of both the south and north poles without regard to magnetic polarity.

Features
  • Power Supply Voltage:
    • AN48846B and AN48836B: 1.65V to 3.6V
    • AN48841B: 2.5V to 5.25V
  • Intermittent Operation Allows Low-Power Consumption
  • Choose AN48836B For Bidirectional Detection
  • Package: SMINI-5DE, 2.0 x 2.0 x 0.7mm
  • RoHS Directive Compliant

Benefits
  • High-Sensitivity, Low-Cost Magnet
  • Long Life
  • Low Power Consumption
  • Easy To Use
Applications
  • On/Off Control
  • Rotation Detection
  • Open/Close Position Detection
Part Number Datasheet Power Supply Voltage (V) Bidirectional Detection
AN48836B 1.65 to 3.6 Y
AN48841B 2.5 to 5.25 N
AN48846B 1.65 to 3.6 N

Simplified Block Diagram

Simplified Block Diagram
  • Panasonic
  • Industrial|Medical|Sensing
  • Semiconductors|Integrated Circuits|Sensors