Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic AN260xxA SiGeC Bi-CMOS LNAs
NEWEST Products
Panasonic AN260xxA SiGeC Bi-CMOS LNAs

Panasonic AN260xxA SiGeC Bi-CMOS LNAs

Panasonic AN260xxA SiGeC Bi-CMOS Low Noise Amplifiers (LNAs) use a 0.18µ SiGeC Bi-CMOS process to achieve high frequency performance with low noise and low power consumption. Panasonic AN260xxA LNAs Utilize an ultra-small package, facilitating design miniaturization in applications for smart phones, mobile DTV, GPS, WiFi, WIMAX, and WLAN, among others. AN260xxA LNAs have a wide frequency range from 40MHz to 5GHz to satisfy the needs of various applications.

Features
  • Ultra Small WLCSP PKG: 0.56mm x 0.86mm x 0.4mm, for Module
  • Small SSMINI-5 PKG: 1.6mm x 1.6mm x 0.7mm, for on Board
  • Applicable for Lower Supply Voltage: Vdd=1.8V
  • Strengthen ESD Breakdown
  • Wide Frequency Range LNA Line Up, from VHF / UHF to WiFi / WiMAX
Applications
  • DTV Tuner
  • WLAN /WiFi
  • WiMAX
  • GPS
Part Number Datasheet Itotal (mA) Gain (dB) NF (dB) IIP3 (dBm)
AN26011A-NL 10 15 1.4 10
AN26013A-NL 10 15 1.4 7.5
AN26014A-NL 9.5 19 0.9 4
AN26016A-NL 4.5 19 0.9 0
AN26018A-NL 3 14.5 1.4 -8
AN26024A-PR 8 17 1 4
AN26025A-PR 10 15 1.7 2
AN26027A-PR 3 15 1.2 -4
AN26031A-PR 7.5 18.5 0.8 2.5
AN26032A-PR 4 14 1.2 4
AN26065A-PR 4.7 16.5 1.4 2
AN26072A-NL 5.5 14.5 1.3 -1.5
AN26218A-PR 3.3 16.7 1.75 0
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Panasonic
  • Semiconductors|Integrated Circuits|IC-Amplifier