|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » NN31000x PSiP Power Supply in Package DC/DC Converter - Panasonic
NEWEST Products
Panasonic NN31000x PSiP Power Supply in Package DC/DC Converter

Panasonic NN31000x PSiP Power Supply in Package DC/DC Converter



Panasonic NN31000x PSiP Power Supply in Package DC/DC Converter is a synchronous DC-DC step down regulator (1-ch), Power Supply in Package (PSiP), which integrates a Controller IC that employs a hysteretic control system, two Power MOSFETs, an Inductor and Capacitors into a single 8.5 x 7.5 x 4.7mm QFN package. The easiness of mounting PSiP onto a Printed Circuit Board (PCB), a very small footprint and a highly reduced number of external components, offers very compact and simplified solutions for applications requiring point-of-load design. The number of external components have been reduced to only input/output capacitor, slow start capacitor and feedback resistors. Furthermore, for applications requiring an output voltage of 1.0 V / 3.3 V, the external feedback resistors can be eliminated, resulting in even a smaller footprint. The PSiP achieves efficiencies of greater than 95 % with very good power dissipation capabilities.
​With a unique arrangement structure, Panasonic's Power Supply in Package (PSiP) is featured to be the smallest mounting area in the industry by integrating all necessary components (including an inductor) for a DC-DC converter (so-called DC to DC switching regulator). When used in communication infrastructure and industrial devices, this integrated power module offers improved performance in heat dissipation and noise profile. Overall, PSiP simplifies the power system design, reduces heat and noise emission from the circuit board, and eventually shortens the overall design process.

  • High-Speed Response DC-DC Step Down Regulator Circuit that employs Hysteretic Control System
  • Built-in MOSFETs, inductors, and capacitors
  • Maximum Output Current : 10 A
  • Input Voltage Range : PVIN=AVIN = 4.5 V to 28 V, Output Voltage Range : 0.6 V to 5.5 V
  • Selectable Switching Frequency 400 kHz / 600 kHz / 800 kHz
  • Built-in Feed Back Resistors for 1.0 V / 3.3 V default settings
  • Configurable output voltage settings using external Resistors
  • Adjustable Soft Start
  • Open Drain Power Good Indication for Output Over / Under Voltage
  • Selectable Auto recovery / latch off protection system
  • Adjustable current limit threshold
  • Built-in Under Voltage Lockout (UVLO)
  • Thermal Shut Down (TSD), Under Voltage Detection (UVD),
  • Over Voltage Detection (OVD), Short Circuit Protection (SCP)
  • Over Current Protection (OCP)
  • Plastic Quad Flat Non-leaded Package Heat Slug Down
Part NumberData SheetDescription

Loading First Previous Next Last

Video: New This Week at Mouser Electronics -- Panasonic NN31000x PSiP DC:DC Converter


High Efficiency

Small Footprint

Low Heat Generation

Low Noise

  • Panasonic