|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » AN3x Series LED Matrix Drivers - Panasonic
NEWEST Products
Panasonic Electronic Components AN3x Series LED Matrix Drivers

Panasonic Electronic Components AN3x Series LED Matrix Drivers

Panasonic Electronic Components AN3x Series LED Matrix Drivers are high resolution, 256-step LED matrix drivers with built-in lighting effects. Each of these drivers is a single chip solution which can drive from 3 to 288 single color LEDs or from 1 to 96 RBD LEDs. With automatic LED lighting effect control over an I²C/SPI interface, it's easy to implement special lighting effects with minimum software control. This reduces the total operation current of the LED array.

 

Features
  • 256 step Fade-In/Fade-Out control
  • Automatic Luminance Controller (ALC)
  • Music synchronization
  • Firefly lighting effect
  • Scroll function
  • I²C/SPI interface
  • Minimal software control required
  • Frees up processor for other tasks
  • Pre-configured lighting schemes
  • Creates beautiful, colorful displays
Applications
  • Portable electronics
  • Mobile phones
  • Computers
  • Gaming
  • Home appliances
  • LED indicators
  • Keyboard/keypad backlighting
  • LED matrix displays
  • Ambient LED lighting
Part Number Datasheet Number
of LEDs
Operating
Supply Voltage
Power
Dissipation
Package
AN30259C-PR Datasheet 12 3.6V 0.186W WLCSP-12
AN32051A-PB Datasheet 16 3.6V 0.706W WLCSP-35
AN32054B-PB Datasheet 119 4.9V 0.932W WLCSP-50
AN32055A-PB Datasheet 49 4.9V 0.837W WLCSP-80
AN32058A-VB Datasheet 49 4.9V 1.392W QFN-44
AN32150B-PR Datasheet 49 4.5V 0.833W WLCSP-55
AN32151A-PR Datasheet 49 4.9V 0.585W WLCSP-49
AN32155A-PB Datasheet 12 3.6V 0.507W WLCSP-12
AN32180A-VB Datasheet 16 3.6V 0.529W QFN-16
AN32181B-VB Datasheet 144 3.6V 0.569W QFN-28
AN32183A-VF Datasheet 81 3.6V 0.74W SSOP-24
  • Panasonic Electronic Components