|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic PAN1321i Series BLUETOOTH RF Module
NEWEST Products

PAN1321i replaced with PAN1322

Panasonic PAN1321i Series BLUETOOTH® RF Module

Panasonic offers the PAN1321i Series BLUETOOTH® RF Module with all of the capabilities of the PAN1321 and the added benefit of compatibility with Apple devices such as the iPod®, iPhone®, and iPad®. Panasonic PAN1321i Series BLUETOOTH® RF Module features a highly integrated, cost engineered solution for Bluetooth applications using Serial Port Profile (SPP). The PAN1321i Series is a comprehensive Bluetooth system solution, with an integrated controller, GPIO, AT Command Set Application Program Interface (API), antenna, Bluetooth transceiver, SPP Profile, FCC and IC certifications and Bluetooth end product listing. Using Panasonic's exclusive "tiny footprint" technology, incorporating a Surface Mount Device (SMD) Land Grid Array (LGA) package, the PAN1321i Series is just 15.6 mm by 8.7 mm. Applications for the Panasonic PAN1321i Series BLUETOOTH® RF Module include most wireless applications, smart phones, heart rate monitor, HVAC, and battery monitor.

Features
  • Supports iPod Accessory Protocol (iAP)
  • Supported Profiles: RFCOMM, SPP device A and B
  • Complete Bluetooth 2.0 + EDR solution
  • Dimensions: 15.6 x 8.7 x 2.8 mm3
  • Ultra low power design
  • Certifications: Bluetooth, FCC, CE and IC
  • No external components needed
  • Operating Temperature Range: -40ºC to +85ºC
  • Reference clock included
  • Low power clock from internal oscillator or external low power clock
Applications
  • Most Wireless Applications
  • Smart Phones
  • Proximity
  • Find Me
  • Heart Rate Monitor
  • Generic I/O
  • HVAC
  • Battery Monitor

Part Numbers Description
ENW-89811A6KF PAN1321i, Bluetooth Module v 2.0, EDR, SPP, with antenna
EVAL_PAN1321i PAN1321i Evaluation Kit





  • Panasonic
  • Wireless
  • Development Tools|Embedded Solutions