|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic Electric Works AEQ Micro Switch
NEWEST Products
Panasonic Electric Works
AEQ Series Low Load Level Micro Switch
100 µA at 3 VDC


View Products List

The Panasonic Electric Works AEQ Series Low Load Level Micro Switch handles low level load 100 µA at 3 VDC to 100 mA 30 VDC. With an ultra-long stroke for pin plunger types, it maintains an ultra-long stroke over travel with over 2.2mm on the NO side and over 2.5mm on the NC side. Since contact pressure does not depend on the operation stroke, the range of possible use over the entire stroke is greatly increased. The silent Panasonic AEQ Series Low Load Level Micro Switch is ideal for household appliances such as cover detection of air conditioners and air purifiers for safety purposes and cover destruction detection of crime prevention devices.

Features
  • Handles low load levels of 100uA at 3 VDC to 100mA 30 VDC for energy savings
  • Gold-plated, sliding twin-contact construction
  • Long over-travel (OT) contributes to easier assembly and design.
Applications
  • Household appliances
  • Equipment powered by dry batteries - extended life is achievable as the AEQ Switch carries low level loads

Actuator
Operating force Max
Mounting hole: 3mm standard type
Mounting hole: 3mm without boss type
Solder terminal
PC board terminal
Pin plunger
1.2N
769-AEQ10410
769-AEQ11510
Leaf lever
1.7N
769-AEQ10417 769-AEQ11517
Simulated leaf lever
1.5N
769-AEQ10418 769-AEQ11518










  • Panasonic
  • Electromechanical|Switches