Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Panasonic » Panasonic AQZ192 PhotoMOS Relay
NEWEST Products
AQZ Series Relay

AQZ Series Relay

Panasonic AQZ Series High Capacity PhotoMOS Relays offer a space saving design and feature a low on resistance, high sensitivity, and low off state leakage current. This series now includes a model with an expanded 5A 200VDC switching capacity, allowing for usage in power generation and battery storage applications. The high capacity type power PhotoMOS can switch a wide range of currents and voltages and control various types of loads, from very small loads to a max. 10 A DC current for sequencers, motors, and lamps. The triac, photocoupler, and SSR cannot be used to control signals of less than several hundred mV. The high capacity type power PhotoMOS features extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion. 

Features
  • High Capacity DC Switching up to 5A 200V
  • Slim Size (W 4.5 x L 24.5 x H 20.5mm)
  • Low On-Resistance and High Sensitivity
  • Low Off State Leakage Current (10μA max)
  • RoHS Compliant
Benefits
  • Suitable for Usage in Solar Applications
  • 4 Times Greater Current Capacity
  • Space Saving Design
Industries
  • Solar & Energy
  • Industrial Machinery
  • Test and Measurement
Applications
  • Photovoltaic Power Generation
  • Battery Storage
  • Measuring Instruments
  • Power Supply Units
Dimensions of AQZ 197
Dimensions
  • Panasonic Electric Works
  • Electromechanical|Relays & I/O Modules