OSRAM SFH 4235 IR Stack Platinum DRAGON LED

| High Power Infrared Emitter (850nm)
The OSRAM SFH 4235 IR Stack Platinum DRAGON LED uses the new OSRAM thin film in-stack technology to provide almost double the power in the same compact DRAGON package. The OSRAM SFH 4235 IR Stack Platinum DRAGON LED uses two 1mm² thin-film chips stacked upon one another to produce nearly 1W of optical output power from a driving current of 1A. Because the package is the same as other DRAGON LEDs, the SFH 4235 IR Stack Platinum DRAGON can be used in existing designs without modification. The OSRAM SFH 4235 is part of the IR DRAGON family.
Also available! View all OSRAM Opto Semiconductors IR Emitters
|
Features
- IR light source with high efficiency
- Die-size (emitting area) 1 x 1mm²
- Max. DC-current 1A
- Low thermal resistance (9K/W)
- Center of spectral emission at 850nm
- ESD save up to 2kV acc. to JESD22-A114-E
- Platinum DRAGON Package
| Applications
- Infrared Illumination for cameras
- Surveillance systems
- Driver assistance systems
- Machine vision systems

|
SFH 4235 Parameters Device
| Mouser Part Number
| Peak Emission Wavelength
| Half Angle
| Radiant Intensity
| Low Current Test Condition
| Forward Voltage
|
SFH 4235 IR Stack Platinum DRAGON
| 720-SFH4235
| 860.0 nm
| 60.0º | 200 mW/sr
| 1A, 100 µs | 3.0V
|
Platinum DRAGON Package Outline
Safety Warning Depending on the mode of operation, these devices emit highly concentrated non-visible infrared light,
which can be hazardous to the human eye. Products that incorporate these devices need to follow the
safety precautions
given in IEC 60825-1 and IEC 62471.