|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » OSRAM Opto Semiconductors » OSLON Square High Power LEDs - OSRAM
NEWEST Products
OSRAM OSLON Square High Power LEDs

OSRAM OSLON® Square High Power LEDs

OSRAM Opto Semiconductors OSLON Square High Power LEDs are small size, high-flux LEDs that are ideal for slim designs, between 200mA and 1.5A constant current. These LEDs feature ThinGan (UX3) chip technology and superior corrosion robustness. OSRAM Opto Semiconductors OSLON Square High Power LEDs are available in warm white, neutral white, and cool white, with color temperatures from 2700K to 6500K. They are encased in an SMT ceramic package with silicon resin and lens.


OSLON Square Features
  • Ultra-compact footprint for high-density arrays
    to save space and simplify circuit designs
  • Full color temperature range
  • Suitable for driving currents up to 1.5A
  • Highly reflective package
  • Thermal resistance of RthJS (typ.) 3.8K/W
  • Lifetime of more than 50,000 hours, depending on application conditions
  • Different product versions adjusted to fit the specific application requirements
Applications
  • Indoor Lighting
    • Spotlights
    • Task lights
    • Shelf lighting
    • Downlighting
  • Outdoor Lighting
    • Street lighting
    • Tunnels
    • Parking lots
    • Pedestrian areas

  • Compact Designs
    • Retrofit lamps
    • Downlights
    • Remote phosphor solutions
    • LED clusters
Part Number Datasheet Illumination
Color
Color Temperature/
Dominant
Wavelength
CRI Lumens Forward
Voltage
Forward
Current
LCW CQAR.CC-LTMP-5U8X-1 Datasheet Warm White 2700K 90 194lm 3.05V 700mA
LCW CQAR.CC-LUMQ-5R8T-1 Warm White 3000K 90 210lm 3.05V 700mA
LCW CQAR.EC-MQMT-5U8X-1 Datasheet Warm White 2700K 80 259lm 3.05V 700mA
LCW CQAR.EC-MQMX-5R8T-1 Warm White 3000K 80 240lm 3.05V 700mA
LCW CQAR.EC-MRMT-5O8Q-1 Warm White 3500K 80 259lm 3.05V 700mA
LCW CQAR.EC-MRMT-5L7N-1 Neutral White 4000K 80 259lm 3.05V 700mA
LCW CQAR.EC-MSMU-5J7K-1 Neutral White 4500K 80 280lm 3.05V 700mA
LCW CQAR.PC-MUNQ-5L7N-1 Datasheet Neutral White 4000K 70 330lm 3.05V 700mA
LCW CQAR.PC-MUNQ-5J7K-1 Neutral White 4500K 70 330lm 3.05V 700mA
LCW CQAR.PC-MUNQ-5H7I-1 Cool White 5000K 70 330lm 3.05V 700mA
LCW CQAR.PC-MTNP-5H7I-1-700-R18 Cool White 5000K 70 304lm 3.05V 700mA
LUW CQAR-NPNR-JPJR-1 Datasheet
Cool White 5700K 70 359lm 3.05V 700mA
LUW CQAR-MUNQ-HPJR-1-700-R18 Cool White 6000K 70 280lm 3.05V 700mA
LUW CQAR-NPNR-HPHR-1 Cool White 6500K 70 359lm 3.05V 700mA
LUW CQAR-MUNQ-HPHR-1 Cool White 6500K 70 330lm 3.05V 700mA
LD CQAR-APAR-24-1 Datasheet Deep Blue 455nm - 1400mW 3.05V 700mA


OSLON Square Overview

Package Dimensions in mm
Package Dimensions

  • OSRAM Opto Semiconductors
  • Lighting
  • Optoelectronics|LEDs