Home » NEWEST Products » New by Manufacturer » OSRAM Opto Semiconductors » OSRAM OSLON SX LED In Stock!
NEWEST Products

OSRAM OSLON SX LEDs

The OSRAM OSLON SX LED delivers directed light with outstanding efficiency from an incredibly small source. The OSRAM OSLON SX is a 3 x 3 mm device mounted in a new LED package specially engineered to enable slim and compact lighting designs. The OSRAM OSLON SX is highly bright, lasts at least 50,000 hours, and provides a 60º focused beam ideal for signal and warning lights. This reliable lighting solution allows for cost-efficient, resource-saving designs with fewer LEDs and fewer and smaller peripheral components. OSRAM also offers the highly efficient OSLON SSL series. The new OSLON MX ECE is an important addition to OSRAM's automotive LED portfolio.



View Product List

OSRAM OSLON SX Features
  • Package: 3mm X 3mm SMD ceramic with silicon resin and lens
  • Highly efficient lightsource at small dimensions
  • Viewing angle: 60°
  • Capable of 1 Amp Surge Current
  • Available in amber, deep blue, true green, ultra white, and yellow.
  • Soldering methods: reflow soldering
  • Preconditioning: acc. to JEDEC Level 2
  • Taping: 8 mm tape with 600/reel, ø180 mm
  • ESD-withstand voltage: up to 2 kV acc. to JESD22-A114-D

OSRAM OSLON SX Applications
  • LCD backlighting
  • Camera flash light / strobe light
  • Interior automotive lighting (e.g. dashboard backlighting)
  • Exterior automotive lighting
  • Backlighting (illuminated advertising, general lighting)
  • Reading lamps (aircraft, car, bus)
  • Substitution of micro incandescent lamps
  • Display backlight where high brightness is required e.g. TFT
  • Decorative and entertainment lighting
  • Signal and symbol luminaire for orientation
  • Marker lights (e.g. steps, exit ways, etc.)
Part Number Mouser PN Illuminated Color
Color temp (typ.)
Wavelength
Typ. efficiency
Datasheet
LA CN5M
720-LACN5MFBGB241Z
Amber
-
617 nm
60 lm/W

LY CN5M
720-LYCN5MFAGA361Z
Yellow
-
590 nm
44 lm/W
LD CN5M
720-LDCN5M4Q4R351Z
Deep Blue
-
453 nm
36%

720-LDCN5M1R1S351Z
Deep Blue
-
453 nm
36%
LT CN5M
720-LTCN5MFBGB251Z
True Green
-
528 nm
71 lm/W
720-LTCN5MGAHB251Z
True Green
-
528 nm
71 lm/W
LUW CN5M 720-LUWCN5MGAHA5P7RZ
Ultra White
6500 K
-
73 lm/W

  • OSRAM Opto Semiconductors
  • Lighting|Transportation
  • Optoelectronics|LEDs