AdvantagesThe benefits of the MULTILED will enhance your designs.
- Amazing technology
The LED chips can be controlled separately to display all colors including white. The 6-lead technology delivers improved thermal management and increased reliability.
- Amazing performance
The MULTILED is designed for full
color video walls and ambient lighting. Especially in the area of video screens, the use of a black surface and diffused resin increases contrast, which is even enhanced by the jet black package. Whereas the white package offers exceptional brightness.
- Amazing color reliability
The MULTILED captivates with a mix
of power and flexibility.
| Features - Option to display all colors including white by a mixture of RGB-color and the separate control of each chip
- Long lifetime > 50,000 hours
depending on operating conditions
- High optical efficiency: 45 lm/W (red), 50 lm/W (true green), 11 lm/W (blue)
- Compact package and improved
thermal management due to the 6-lead concept
- Possibility of serial or parallel connection on PCB. Thanks to direct
access to anode/cathode the power consumption of the illumination system can be reduced.
- Latest Thinfilm and ThinGaN
technology
- Color fidelity across the entire
viewing angle
| ApplicationsThe MULTILED has a variety of application possibilities. - Signs
Full color video walls for entertainment, shows, sporting events Creative imaging Information panels for public transport
- Gaming machines
- General lighting
Decorative and entertainment lighting Design and effect illumination
- Consumer & Communication
Backlighting of LCDs
- Automotive interior
Backlighting of displays and dashboards
|