Osram Opto Semiconductors DURIS® P5 LEDs

OSRAM Opto Semiconductors DURIS® P5 LEDs

OSRAM Opto Semiconductors DURIS® P5 LEDs feature a footprint of 2.6 x 2.2mm, superior corrosion resistance for high-quality lighting solutions, and high maximum forward current of 200mA. These LEDs offer long lifetimes at high temperatures and high currents (L70/B50 > 50,000h at Tj = 125ºC and If = 200mA) and high efficacy of up to 110lm/W at 3000K. These features make the LED ideal for high-quality professional lighting applications.

New! OSRAM Opto Semiconductors has expanded the line of DURIS P5 LEDs to include DURIS P5 Color LEDs. They are available in blue, deep blue, red, true green, and yellow with dominant wavelengths of 470nm, 450nm, 625nm, 525nm, and 590nm, respectively.


Features
  • Footprint of 2.6 x 2.2mm
  • Long lifetime also at high temperatures and high currents:
    (L70/B50 > 50,000h at Tj = 125ºC and If = 200mA)
  • High efficacy of up to 110lm/W at 3000K
  • Superior corrosion resistance for high-quality lighting solutions
  • High maximum forward current of 200mA
  • Low-/mid-power LEDs with wide beam angle for homogeneous
    light distribution
  • Compact size for perfect second-board reliability
  • High efficacy
Applications
  • Homes
  • Shops
  • Offices
  • Industries,
    e.g., white goods
  • Hospitality
  • Signage,
    e.g., channel letters
 
Part NumberData SheetIllumination ColorLuminous Flux/Radiant FluxViewing Angle





Loading First Previous Next Last


Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • OSRAM Opto Semiconductors
  • Lighting
  • Optoelectronics|LEDs