|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » OSRAM Opto Semiconductors » SFH 7776 Ambient Light and Proximity Sensor - OSRAM
NEWEST Products
OSRAM SFH 7776 Ambient Light and Proximity Sensor

OSRAM SFH 7776 Ambient Light & Proximity Sensor

OSRAM Opto Semiconductors SFH 7776 Ambient Light and Proximity Sensor with Integrated 850nm Emitter controls backlighting and touch functions in mobile devices. SFH 7776 features a detection range of up to 160mm and a programmable pulse current up to 200mA. The high sensitivity of this OSRAM detector eliminates the need for lenses to bundle the emitted infrared light and allows it to achieve a small height of only 1.35mm. SFH 7776 achieves extremely low power, consuming only 0.8mA in standby mode. The device also provides high ambient light sensitivity with a detection limit of 0.002 lux. This high sensitivity means the device can be used even behind dark casing panels.


Features
  • Proximity sensor (PS)
    • Detection range up to 160 mm
    • 850nm IR emitter integrated in package
    • Programmable pulse current up to 200mA
    • No separator needed if placed <0.4mm behind glass window, window thickness <1.0 mm
  • Ambient light sensor (ALS)
    • Detection range 0.0022 - 73000 lx;
    • 50Hz/60Hz flicker noise suppression
  • I2C interface (max. 400kHz)
  • PS and ALS Interrupt function
  • Current consumption
    • Typ. 0.8μA in Standby mode
    • Typ 90μA for ALS operation
    • Typ 60μA for PS operation
  • Miniature package 4mm x 2.1mm x 1.35mm
Applications
  • Mobile phones
  • PDAs and notebooks
  • Cameras
  • Consumer products

Block Diagram
Block Diagram

Measurement Modes
Measurement Modes
  • OSRAM Opto Semiconductors