|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products
OSRAM DURIS S 8 LED

OSRAM DURIS S 8 LED

OSRAM DURIS S 8 LED is a revolutionary compact high-power LED for indoor illumination, including directional and omnidirectional retrofit lamps. With high luminous flux out of only one small LED package, high forward voltage and high color consistency it provides totally new opportunities for all indoor lighting and especially directional retrofit applications. The DURIS S 8 allows different luminous flux packages with only one LED type. It saves costs on secondary parts within the luminaire, reduces assembly efforts and simplifies logistics. Compared to PPA packages, DURIS S 8 also offers higher lifetime and higher possible solder point temperatures. OSRAM DURIS S 8 LED optimizes driver efficiency and costs by combining a compact standard footprint with high lumen output due to 20-26 forward volts and forward current of 200mA.

Features
  • Different luminous flux packages from one package family
  • Small light emitting surface improves optical behavior in directional lighting
  • Low thermal resistance to enable high operating power
  • High operating temperatures up to 110°C solder point temperature permitted
  • Small footprint for clustering
  • Higher lifetime than PPA packages
  • Optimized driver efficiency and costs due to higher voltage option
  • Compact light source in white SMT package, colored diffused silicone resin
  • 20-26 forward volts
  • 200 mA forward current
  • Viewing angle at 50% lv: 120°
  • Wide CCT at 82 CR
  • Color: 2700/3000/4000K (white)
Applications
  • Directional retrofits
  • Downlights
  • Spotlights
  • Omnidirectional retrofits
 


eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • OSRAM Opto Semiconductors