|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
NEWEST Products
OSRAM Opto Semiconductors SOLERIQ® E Chip-on-Board High Power LEDs

OSRAM Opto Semiconductors SOLERIQ® E Chip-on-Board High Power LEDs

OSRAM Opto Semiconductors SOLERIQ® E Chip-on-Board High Power LEDs are a new product family of easy-to-use Chip-on-Board LEDs with high luminous efficacy. These LEDs are specifically designed for applications with high temperature operating conditions that require large flux packages out of a compact area. As a single component with the highest luminous flux, and no SMT assembly required, SOLERIQ E is much easier to use for lighting manufacturers. Available in all major color temperatures from 2700K up to 6500K, the high flux packages are ideal for downlights from 1500lm up to 4500lm. This new LED package delivers excellent color consistency within a 4-step MacAdam ellipse and a CRI greater than 80. These properties make the SOLERIQ E a highly efficient solution, especially for indoor lighting and downlight designs.


Features
  • Package: Chip-on-Board
  • Color consistency within 4-step MacAdam
  • Easy-to-use metal core board
  • Stable brightness over lifetime
  • Chromaticity coordinate groups: 4 SDCM center ANSI box at Ts = 85ºC
  • Excellent color reproduction with CRI > 80
  • Full range of color temperatures
  • Color: white; CRI (typ.) = 85; CTR = 4000K;
    CRI (min.) = 80
  • ESD-withstand voltage: up to 2kV acc. to
    JESD22-A114-F
  • Viewing angle at 50% IV: 120º
Applications
  • Downlighting for:
    • Homes
    • Shops
    • Offices
    • Industries
    • Hospitality
  • General lighting
Part Number Datasheet Illumination
Color
Color
Temperature
Luminus
Flux
Package Size Light-Emitting
Surface Size
GW KAJRB2.EM-SUTQ-30H4
Warm White 3000K 3300lm 30.0 x 30.0 x 1.7mm 23mm
GW KAJRB2.EM-TPTR-40H4 Neutral White 4000K 3590lm 30.0 x 30.0 x 1.7mm 23mm
GW KAJRB2.EM-TPTR-57H4 Cool White 5700K 3590lm 30.0 x 30.0 x 1.7mm 23mm
GW KALRB3.EM-TSTU-30H4
Warm White 3000K 4500lm 36.0 x 36.0 x 1.7mm 27.3mm
GW KALRB3.EM-TUUQ-40H4 Neutral White 4000K 5200lm 36.0 x 36.0 x 1.7mm 27.3mm
GW KALRB3.EM-TUUQ-57H4 Cool White 5700K 5200lm 36.0 x 36.0 x 1.7mm 27.3mm

SOLERIQ E 30 Dimensions

SOLERIQ E 30 Dimensions
SOLERIQ E 45 Dimensions

SOLERIQ E 45 Dimensions

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • OSRAM Opto Semiconductors
  • Lighting
  • Optoelectronics|LEDs