Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Optek / TT electronics » Optek OPA779 Series Display Light Bars
NEWEST Products
Optek OPA779 Series Display Light Bars

Optek OPA779 Series Display Light Bars

Optek OPA779 Series Display Light Bars are a scalable lighting solution for the general lighting industry. The OPA779 Series emits a uniform consistent white lighting pattern within its length providing exceptional lighting for retail displays, refrigeration, and general lighting while reducing energy consumption as compared to traditional lighting systems. The Optek OPA779 Series Display Light Bars are scalable as single units or as multiple single units connected together. This connectivity allows for easy retrofitting of existing lighting systems as well as fitting to new designs. Any combination of lengths may be connected in series up to 24W or 2A maximum. The OPA779 is an acrylic, water-resistant lighting assembly suitable for indoor use only. Typical LED pitch is 38mm.

Part Number Length # of LEDs Luminous Flux Operating Current
OPA779D-610 23.5in 15 90lm 85mA
OPA779D-1169 46in 30 180lm 175mA

Features
  • Low power, high efficacy PLCC2 LEDS
  • Scalable
  • Flying leads on both ends for easy connections and flexibility
  • IP65 (waterproof) Compliant
  • LEDs positioned every 1.5 inches to produce uniform light pattern
  • Sealed end caps enables IP67 certification
  • Extrusion features for mounting brackets
  • UL Certified
Specifications
  • Low power consumption: 0.6 Watt/ft
  • High brightness LEDs:
    35 lumens/ft
  • 12V DC input
  • Diameter: 0.61in
  • Color temperature:
    5000K to 7000K
Applications
  • General illumination
  • Retail/point of sale display
  • Architectural/
    accent lighting
  • Under-counter lighting
  • Refrigeration
  • Mobile food service
  • Gaming
  • Vending equipment
Optek OPA779 Construction
Optek OPA779 Construction

  • Optek / TT electronics
  • Lighting
  • Optoelectronics|LEDs