Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor SMDA05C Transient Voltage Suppressors
NEWEST Products
ON Semiconductor SMDA05C Transient Voltage Suppressors

ON Semiconductor SMDA05C Transient Voltage Suppressors

ON Semiconductor SMDA05C series Transient Voltage Suppressors are designed to protect equipment attached to up to four high speed communication lines from ESD, EFT, and lightning. ON Semiconductor SMDA05C series Transient Voltage Suppressors feature an SO-8 package, peak power of 300 W 8 x 20 µS, and an ESD rating. Applications include high speed communication line protection, data and I/O lines, microprocessor based equipment, LAN/WAN, and notebook and desktop PCs.

Features
  • SO−8 Package
  • Peak Power − 300 W 8 x 20 µS
  • ESD Rating:
    • IEC 61000−4−2 (ESD) ±15 kV (air) ±8 kV (contact)
    • IEC 61000−4−4 (EFT) 40 A (5/50 ns)
    • IEC 61000−4−5 (lightning) 12 A (8/20 µs)
  • UL Flammability Rating of 94 V−0
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
  • High Speed Communication Line Protection
  • Data and I/O Lines
  • Microprocessor Based Equipment
  • LAN/WAN Equipment
  • Servers
  • Notebook and Desktop PC
  • Serial and Parallel Ports
  • Peripherals
  • ON Semiconductor
  • Wireless
  • Semiconductors|Discrete Semiconductors|Diodes & Rectifiers