Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NCV8537 500mA LDOs
NEWEST Products
ON Semiconductor NCV8537 500mA LDOs

ON Semiconductor NCV8537 500mA LDOs

ON Semiconductor NCV8537 500mA high accuracy low dropout linear regulators (LDOs) retain the top features of the NCV8535 and also include a Power Good output signal to enable monitoring of the supply system. ON Semiconductor NCV8537 LDOs provide excellent stability, low noise performance, and reverse bias protection. NCV8537 LDOs are optimized for use in networking systems, audio systems for automotive applications, navigation systems, and satellite receivers.

Features
  • High Accuracy Output Over Line and Load Variances (±0.9% at 25°C)
  • Operating Temperature Range: -40°C to 125°C
  • Power Good Output to Indicate the Regulator is Within Specified Limits
  • Stable Output with Low Value Capacitors of any type and with no
  • Minimum Load Current Requirement
  • Incorporates Current Limiting and Reverse Bias Protection
  • Thermal Shutdown Protection
  • Low Dropout Voltage at Full Load (340mV typ at Vo = 3.3V)
  • Low Noise (33µVrms w/ 10nF Cnr and 52µVrms w/out Cnr)
  • Low Shutdown Current (<1mA)
  • Reverse Bias Protected
  • 2.9V to 12V Supply Range
  • Available in 1.8V, 2.5V, 3.3V, 5.0V, and Adjustable Output Voltages
Applications
  • Networking Systems, DSL/Cable Modems
  • Audio Systems for Automotive Applications
  • Navigation Systems
  • Satellite Receivers
Block Diagram - Fixed Output Version
Block Diagram - Fixed Output Version

Block Diagram - Adjustable Output Version

Block Diagram - Adjustable Output Version

Application Schematic - Fixed Version

Application Schematic - Fixed Version

Application Schematic - Adjustable Version

Application Schematic - Adjustable Version
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Power Management