|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor EMI720xMU LC EMI Filters
NEWEST Products

ON Semiconductor EMI720xMU LC EMI Filters

ON Semiconductor EMI720xMU LC series EMI filters consist of 4-, 6-, and 8-channel EMI filters with integrated ESD protection. ON Semiconductor EMI720xMU LC EMI filters feature typical component values of L=17 nH and C=12 pF and deliver a cutoff frequency of 250 MHz and stop band attenuation greater than -23 dB from 800 MHz to 6.0 GHz. This performance makes the ON Semiconductor EMI720xMU ideal for parallel interfaces with data rates up to 125 Mbps in applications in which wireless interference must be minimized. The specified attenuation range is effective in minimizing interference from 2G/3G, GPS, Bluetooth®, WLAN signals.

  • ±16 kV ESD Protection on Each Channel (IEC6100042 Level 4, Contact Discharge)
  • L/C Values of 17 nH and 12 pF Deliver Exceptional S21 Performance Characteristics of 250 MHz f3dB and -23 dB Stop Band Attenuation from 800 MHz to 6.0 GHz
  • Integrated EMI/ESD System Solution in UDFN Package Offers Exceptional Cost, System Reliability, and Space Savings
  • Wireless Handsets
  • EMI Filtering for LCD and Camera Data Lines
  • EMI Filtering and Protection for I/O Ports and Keypads
Part Number Package Channels
EMI7204MUTAG UDFN8 (Pb-Free) 4
EMI7206MUTAG UDFN12 (Pb-Free) 6
EMI7208MUTAG UDFN16 (Pb-Free) 8
Electrical Schematic
Typical Insertion Loss Curve
  • ON Semiconductor
  • Circuit Protection