Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NCS2001 Rail-to-Rail Single Operational Amplifier
NEWEST Products
ON Semiconductor NCS2001 Rail-to-Rail Single Operational Amplifiers

ON Semiconductor NCS2001 Rail-to-Rail
Single Operational Amplifiers

ON Semiconductor's NCS2001 Rail-to-Rail Single Operational Amplifiers are an industry first sub−one voltage operational amplifier that features a rail−to−rail common mode input voltage range, along with rail−to−rail output drive capability. This NCS2001 Rail-to-Rail Single Operational Amplifiers are guaranteed to be fully operational down to 0.9V, providing an ideal solution for powering applications from a single cell Nickel Cadmium (NiCd) or Nickel Metal Hydride (NiMH) battery. Additional features for the ON Semiconductor NCS2001 Rail-to-Rail Single Operational Amplifiers include no output phase reversal with overdriven inputs, trimmed input offset voltage of 0.5 mV, extremely low input bias current of 40 pA, and a unity gain bandwidth of 1.4 MHz at 5.0V.

Features
  • 0.9V Guaranteed Operation
  • Rail−to−Rail Common Mode Input Voltage Range
  • Rail−to−Rail Output Drive Capability
  • No Output Phase Reversal for Over−Driven Input Signals
  • 0.5 mV Trimmed Input Offset
  • 10 pA Input Bias Current
  • 1.4 MHz Unity Gain Bandwidth at ±2.5V, 1.1 MHz at ±0.5V
  • Tiny SC70−5 and SOT23−5 Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • These are Pb−Free Devices
Applications
  • Single Cell NiCd/NiMH Battery Powered Applications
  • Cellular Telephones
  • Pagers
  • Personal Digital Assistants
  • Electronic Games
  • Digital Cameras
  • Camcorders
  • Hand−Held Instruments
Typical Application
Typical Application
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Amplifier