Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NGTBxxN120L Motor Drive IGBTs
NEWEST Products
ON Semiconductor NGTBxxN120L Motor Drive IGBTs

ON Semiconductor NGTBxxN120L Motor Drive IGBTs

ON Semiconductor's NGTBxxN120L Motor Drive IGBTs feature a robust and cost effective Field Stop (FS) Trench construction, and provides superior performance in demanding switching applications, offering both low on-state voltage and minimal switching loss. They are available 1200 V in 15 A, 20 A and 25 A rated versions. These IGBTs are well suited for resonant or soft switching applications. Incorporated into the device is a rugged co-packaged free wheeling diode with a low forward voltage.

Features
  • 1200 V; 15A, 20A and 25A
  • Low Saturation Voltage using Trench with Fieldstop Technology
  • Low Conduction Loss
  • Low Switching Loss
  • 5 µs short circuit capability
  • Reduces system Power Dissipation
Applications
  • Industrial Switching


Part Number


Package
V(BR)CES
(Typ)
(V)
VCE(sat)
(Typ)
(V)
IC
(Max)
(A)
PD
(Max)
(W)


Datasheet
NGTB15N120LWG TO-247 1200 1.8 15 156
NGTB20N120LWG TO-247 1200 1.8 20 192
NGTB25N120LWG TO-247 1200 1.85 25 192
  • ON Semiconductor
  • Semiconductors|Discrete Semiconductors|Transistors (FETs, Bipolars & IGBTs)