Home » NEWEST Products » New by Manufacturer » ON Semiconductor » ON Semiconductor NCS3402 Dual Nano-Power Comparator
NEWEST Products
ON Semiconductor NCS3402 Dual Nano-Power Comparator

ON Semiconductor NCS3402 Dual Nano-Power Comparator

ON Semiconductor NCS3402 Dual Nano-Power Open Drain Output Comparator consumes only 470nA per channel supply current, making it ideal for battery power and wireless handset applications. NCS3402 has a minimum operating supply voltage of 2.7V over the extended industrial temperature range (TA = -40°C to 125°C), while having an input common-mode range of -0.1 to VDD + 5V. The ultra low supply current makes NCS3402 an ideal choice for battery powered and portable applications where quiescent current is the primary concern. Reverse battery protection guards the amplifier from an over-current condition due to improper battery installation. For harsh environments, the inputs can be taken 5V above the positive supply rail without damage to the device.

Features
  • Low Supply Current: 470 nA/Per Channel
    • Input Common−Mode Range exceeds the rails
    • −0.1 V to VDD + 5 V
  • Supply Voltage Range: 2.5 V to 16 V
  • Reverse Battery Protection Up to 18 V
  • Open Drain CMOS Output Stage
  • Specified Temperature Range
    • −40°C to 125°C
  • This is a Pb−Free Device
Applications
  • Voltage Sense Circuit
  • PSU Monitoring Circuit
  • Wireless Handsets
  • Portable Medical Equipment

Pin Connections

Pin Connections
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|IC-Comparator